RS PRO, 0201 (0603M) Wire-wound SMD Inductor 6.8 nH 300mA Idc
- N° de stock RS:
- 256-7602
- Référence fabricant:
- RSMLCI01HTQ6N8-S
- Fabricant:
- RS PRO
Indisponible
RS n'aura plus ce produit en stock.
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
l'unité (conditionné en bobine)
0,016 €
(TVA exclue)
0,019 €
(TVA incluse)
- N° de stock RS:
- 256-7602
- Référence fabricant:
- RSMLCI01HTQ6N8-S
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Inductance | 6.8 nH | |
| Maximum DC Current | 300mA | |
| Package/Case | 0201 (0603M) | |
| Length | 0.6mm | |
| Automotive Standard | IEC 62368-1 & IEC 60950-1 | |
| Depth | 0.3mm | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Inductance 6.8 nH | ||
Maximum DC Current 300mA | ||
Package/Case 0201 (0603M) | ||
Length 0.6mm | ||
Automotive Standard IEC 62368-1 & IEC 60950-1 | ||
Depth 0.3mm | ||
Statut RoHS : Exempté
RS PRO Multilayer Chip Inductors, Surface Mount
These RS PRO multilayer chip inductors are designed for ultimate precision and reliability in high-performance applications. They are engineered to enhance circuit performance, ensuring exceptional reliability and efficiency.
Features and Benefits
Monolithic structure: Provides high reliability
High self-resonant frequency: Ensures superior performance in high-frequency applications
Excellent solderability: Facilitates easy installation and strong connections
High heat resistance: Suitable for demanding environments
Applications
Telecommunications
Consumer electronics
Automotive electronics
Industrial equipment
Additional Information
Complies with IEC 60950-1 and IEC 62368-1 standards
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Liens connexes
- RS PRO, 0201 (0603M) Wire-wound SMD Inductor 1.5 nH 650mA Idc
- RS PRO, 0201 (0603M) Wire-wound SMD Inductor 1 nH 800mA Idc
- RS PRO, 0201 (0603M) Wire-wound SMD Inductor 22 nH 150mA Idc
- RS PRO, 0201 (0603M) Wire-wound SMD Inductor 18 nH 200mA Idc
- RS PRO, 0201 (0603M) Wire-wound SMD Inductor 33 nH 120mA Idc
- RS PRO, 0201 (0603M) Wire-wound SMD Inductor 3.6 nH 400mA Idc
- RS PRO, 0201 (0603M) Wire-wound SMD Inductor 3.9 nH 400mA Idc
- RS PRO, 0201 (0603M) Wire-wound SMD Inductor 3.3 nH 450mA Idc