RS PRO, 0201 Surface Mount Inductor with a Ceramic Core, 2.7 nH Multilayer 550 mA Idc
- N° de stock RS:
- 256-7579
- Référence fabricant:
- RSMLCI01BTQ2N7-S
- Fabricant:
- RS PRO
Offre groupée disponible
Consulter les options de prix de grosSous-total (1 ruban de 50 unités)*
0,65 €
(TVA exclue)
0,80 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 14 650 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | le ruban* |
|---|---|---|
| 50 - 2450 | 0,013 € | 0,65 € |
| 2500 - 4950 | 0,012 € | 0,60 € |
| 5000 - 12450 | 0,012 € | 0,60 € |
| 12500 - 49950 | 0,011 € | 0,55 € |
| 50000 + | 0,009 € | 0,45 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 256-7579
- Référence fabricant:
- RSMLCI01BTQ2N7-S
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Product Type | Surface Mount Inductor | |
| Inductance | 2.7nH | |
| Maximum DC Current | 550mA | |
| Package/Case | 0201 | |
| Length | 0.6mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 0.3mm | |
| Core Material | Ceramic | |
| Depth | 0.3mm | |
| Inductor Construction | Multilayer | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Product Type Surface Mount Inductor | ||
Inductance 2.7nH | ||
Maximum DC Current 550mA | ||
Package/Case 0201 | ||
Length 0.6mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Height 0.3mm | ||
Core Material Ceramic | ||
Depth 0.3mm | ||
Inductor Construction Multilayer | ||
Statut RoHS : Exempté
- Pays d'origine :
- CN
RS PRO Multilayer Chip Inductors
These RS PRO Multilayer Chip Inductors are designed for ultimate precision and reliability in high-performance applications. They are engineered to enhance circuit performance, ensuring exceptional reliability and efficiency.
Features and Benefits
Monolithic structure: Provides high reliability
High self-resonant frequency: Ensures optimal performance
Excellent solderability: Facilitates easy installation and high heat resistance
Applications
Consumer electronics
Automotive systems
Telecommunications
Industrial equipment
Additional Information
Complies with IEC 60950-1 and IEC 62368-1 standards
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Liens connexes
- RS PRO 2.4 nH Multilayer 550 mA Idc
- RS PRO 2.6 nH Multilayer 550 mA Idc
- Murata 0201 Multilayer Surface Mount Inductor 8.2 nH 250 mA Idc Q:17
- Wurth Elektronik 0201 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 2.7 nH Multilayer ±2 % 340
- Murata 0402 Unshielded Surface Mount Inductor 2.7 nH Multilayer 0.3 nH 800 mA Idc Q:8
- Murata 0402 Shielded Multilayer Surface Mount Inductor 2.7 nH Multilayer ±5 % 300 mA Idc Q:8
- RS PRO 1.8 nH Multilayer 650 mA Idc
- RS PRO 2.0 nH Multilayer 650 mA Idc