TDK, B82464G4 Shielded Surface Mount Inductor with a Ferrite Core, 15 μH ±20 % 2.2 A Idc
- N° de stock RS:
- 246-9822
- Référence fabricant:
- B82464G4153M000
- Fabricant:
- TDK
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 246-9822
- Référence fabricant:
- B82464G4153M000
- Fabricant:
- TDK
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
| Marque | TDK | |
| Inductance | 15μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 2.2A | |
| Package/Case | Surface Mount | |
| Length | 10.4mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 0.04Ω | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 150°C | |
| Series | B82464G4 | |
| Inductance Tolerance | ±20 % | |
| Termination Style | Surface Mount | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Height | 4.8mm | |
| Depth | 4.8mm | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Sélectionner tout | ||
|---|---|---|
Marque TDK | ||
Inductance 15μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 2.2A | ||
Package/Case Surface Mount | ||
Length 10.4mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 0.04Ω | ||
Minimum Operating Temperature -55°C | ||
Pin Count 4 | ||
Maximum Operating Temperature 150°C | ||
Series B82464G4 | ||
Inductance Tolerance ±20 % | ||
Termination Style Surface Mount | ||
Core Material Ferrite | ||
Standards/Approvals RoHS | ||
Height 4.8mm | ||
Depth 4.8mm | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
- Pays d'origine :
- DE
The EPCOS SMD wire wound inductor has ferrite core and winding welded to terminals. It has magnetically shielded.
High rated current, low DC resistance
Suitable for lead-free reflow soldering
Liens connexes
- TDK 15 μH ±20 % 2.2 A Idc
- TDK B82559 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 μH Ferrite Core ±10 % 37.8 A
- TDK 2.2 μH ±10 % 34 A Idc
- TDK 2.2 μH ±20 % 2.55 A Idc
- TDK 2.2 μH ±20 % 6.5 A Idc
- TDK 5020 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 μH ±30 % 3.25 A Idc
- TDK 6045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH ±20 % 2.2 A Idc
- TDK 5045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 μH ±30 % 4.7 A Idc