TDK, SIMID, 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 1.5 μH ±10 % 3.02 A Idc Q:15
- N° de stock RS:
- 212-5967
- Référence fabricant:
- B82442T1152K000
- Fabricant:
- TDK
Sous-total (1 ruban de 5 unités)*
4,10 €
(TVA exclue)
4,95 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
- 3 000 unité(s) expédiée(s) à partir du 05 mars 2027
Unité | Prix par unité | le ruban* |
|---|---|---|
| 5 - 45 | 0,82 € | 4,10 € |
| 50 - 95 | 0,724 € | 3,62 € |
| 100 - 245 | 0,566 € | 2,83 € |
| 250 - 495 | 0,492 € | 2,46 € |
| 500 + | 0,406 € | 2,03 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 212-5967
- Référence fabricant:
- B82442T1152K000
- Fabricant:
- TDK
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TDK | |
| Inductance | 1.5μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 3.02A | |
| Package/Case | 2220 | |
| Length | 5.6mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | No | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 33mΩ | |
| Maximum Operating Temperature | 150°C | |
| Series | SIMID | |
| Inductance Tolerance | ±10 % | |
| Termination Style | Solder | |
| Depth | 5mm | |
| Core Material | Ferrite | |
| Height | 5mm | |
| Standards/Approvals | AEC-Q200, JEDEC J-STD 020D, RoHS | |
| Maximum Self Resonant Frequency | 60MHz | |
| Moulded | Yes | |
| Minimum Quality Factor | 15 | |
| Inductor Construction | Wirewound | |
| Sélectionner tout | ||
|---|---|---|
Marque TDK | ||
Inductance 1.5μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 3.02A | ||
Package/Case 2220 | ||
Length 5.6mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding No | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 33mΩ | ||
Maximum Operating Temperature 150°C | ||
Series SIMID | ||
Inductance Tolerance ±10 % | ||
Termination Style Solder | ||
Depth 5mm | ||
Core Material Ferrite | ||
Height 5mm | ||
Standards/Approvals AEC-Q200, JEDEC J-STD 020D, RoHS | ||
Maximum Self Resonant Frequency 60MHz | ||
Moulded Yes | ||
Minimum Quality Factor 15 | ||
Inductor Construction Wirewound | ||
- Pays d'origine :
- HU
Liens connexes
- TDK 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 1.5 μH ±10 % 3.02 A Idc Q:15
- TDK 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH ±10 % 1.26 A Idc Q:15
- TDK 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 μH ±10 % 2.71 A Idc Q:15
- TDK 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±10 % 1.95 A Idc Q:15
- TDK 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 μH ±10 % 3.51 A Idc Q:15
- TDK 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 12 μH ±10 % 1.38 A Idc Q:15
- TDK 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±10 % 1.04 A Idc Q:15
- TDK 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±10 % 1.42 A Idc Q:15