TDK, ACM-V, 4520V Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1.1 μH 1.4 A Idc
- N° de stock RS:
- 165-3133
- Référence fabricant:
- ACM4520V-421-2P-T
- Fabricant:
- TDK
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 165-3133
- Référence fabricant:
- ACM4520V-421-2P-T
- Fabricant:
- TDK
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
| Marque | TDK | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 1.1μH | |
| Maximum DC Current | 1.4A | |
| Package/Case | 4520V | |
| Length | 4.7mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 55mΩ | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 4 | |
| Series | ACM-V | |
| Maximum Operating Temperature | 125°C | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Diameter | 4.7mm | |
| Depth | 4.5mm | |
| Height | 2mm | |
| Termination Style | Solder | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Sélectionner tout | ||
|---|---|---|
Marque TDK | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 1.1μH | ||
Maximum DC Current 1.4A | ||
Package/Case 4520V | ||
Length 4.7mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 55mΩ | ||
Minimum Operating Temperature -40°C | ||
Pin Count 4 | ||
Series ACM-V | ||
Maximum Operating Temperature 125°C | ||
Core Material Ferrite | ||
Standards/Approvals RoHS | ||
Diameter 4.7mm | ||
Depth 4.5mm | ||
Height 2mm | ||
Termination Style Solder | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
- Pays d'origine :
- JP
TDK ACM-V Series SMD Common Mode Chokes
TDK series of Common Mode Filters for automotive power line. This type of filter has an operating temperature range –40 to +125°C.
Features and Benefits:
ACM Series has excellent impedance characteristics, making it great for suppressing common mode noise
Series includes large current products up to 8A, making them compatible with various DC power lines
Covers a wide operating temperature range from –40 to +125°C
Low profile design makes it optimal for surface mounting
Application:
Used in common mode noise countermeasure for electronic controller DC power lines and power supply lines for car multi-media equipment and various electronic devices
TDK SMD Common Mode Chokes
Liens connexes
- TDK 4520V Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1.1 μH 1.4 A Idc
- TDK 4520V Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 A Idc
- TDK 2012 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 400 mA Idc
- TDK 2520 Surface Mount Common Mode Line Filter with a Ferrite Core, 400 mA Idc
- TDK 2520 Surface Mount Common Mode Line Filter with a Ferrite Core, 300 mA Idc
- TDK 1513 Wirewound Surface Mount Inductor with a Ferrite Core, 10 A Idc
- TDK 4 A Idc
- TDK 6.9 μH 5 A Idc