Vishay, Low DCR, Tape & Reel Shielded Power Inductor with a Magnetically Shielded rod core Core, 0.68 μH Shielded
- N° de stock RS:
- 730-207
- Référence fabricant:
- IHLP1212BZEZR68M1Z
- Fabricant:
- Vishay
Visuel non contractuel
Sous-total (1 ruban de 1 unité)*
1,07 €
(TVA exclue)
1,29 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
- 2 980 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Ruban(s) | le ruban |
|---|---|
| 1 - 24 | 1,07 € |
| 25 - 99 | 0,92 € |
| 100 - 499 | 0,67 € |
| 500 - 999 | 0,52 € |
| 1000 + | 0,50 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 730-207
- Référence fabricant:
- IHLP1212BZEZR68M1Z
- Fabricant:
- Vishay
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Vishay | |
| Inductance | 0.68μH | |
| Product Type | Power Inductor | |
| Sub Type | Shielded Power Inductor | |
| Maximum DC Current | 8.9A | |
| Package/Case | Tape & Reel | |
| Packaging | Tape and Reel | |
| Length | 3mm | |
| Automotive Standard | No | |
| Shielding | Shielded | |
| Maximum DC Resistance | 15.8mΩ | |
| Minimum Operating Temperature | -55°C | |
| Series | Low DCR | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Core Material | Magnetically Shielded rod core | |
| Depth | 3mm | |
| Height | 2mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Tin over Nickel | |
| Maximum Self Resonant Frequency | 85MHz | |
| Inductor Construction | Shielded Construction | |
| Sélectionner tout | ||
|---|---|---|
Marque Vishay | ||
Inductance 0.68μH | ||
Product Type Power Inductor | ||
Sub Type Shielded Power Inductor | ||
Maximum DC Current 8.9A | ||
Package/Case Tape & Reel | ||
Packaging Tape and Reel | ||
Length 3mm | ||
Automotive Standard No | ||
Shielding Shielded | ||
Maximum DC Resistance 15.8mΩ | ||
Minimum Operating Temperature -55°C | ||
Series Low DCR | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Core Material Magnetically Shielded rod core | ||
Depth 3mm | ||
Height 2mm | ||
Standards/Approvals RoHS | ||
Termination Style Tin over Nickel | ||
Maximum Self Resonant Frequency 85MHz | ||
Inductor Construction Shielded Construction | ||
- Pays d'origine :
- CN
Liens connexes
- Vishay Tape & Reel Shielded Power Inductor with a Magnetically Shielded rod core Core, 0.68 μH Shielded
- Vishay Tape & Reel Shielded Power Inductor with a Magnetically Shielded rod core Core, 0.36 μH Shielded
- Vishay Tape & Reel Shielded Power Inductor with a Magnetically Shielded rod core Core, 1 μH Shielded
- Vishay Tape & Reel Shielded Power Inductor with a Magnetically Shielded rod core Core, 1.5 μH Shielded
- Vishay Tape & Reel Shielded Power Inductor with a Magnetically Shielded rod core Core, 0.22 μH Shielded
- Vishay Tape & Reel Shielded Power Inductor with a Magnetically Shielded rod core Core, 0.82 μH Shielded
- Vishay Tape & Reel Shielded Power Inductor with a Magnetically Shielded rod core Core, 0.56 μH Shielded
- Vishay Tape & Reel Shielded Power Inductor with a Magnetically Shielded rod core Core, 0.33 μH Shielded
