Vishay, SGIHLP, Bulk Shielded Inductor with a Shielded Core, 2.2 μH ±20 % 15 A Idc
- N° de stock RS:
- 672-053
- Référence fabricant:
- SGIHLP48FAB2R2M81P
- Fabricant:
- Vishay
Visuel non contractuel
Sous-total (1 plateau de 5 unités)*
653,35 €
(TVA exclue)
790,55 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- Expédition à partir du 01 février 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | le plateau* |
|---|---|---|
| 5 + | 130,67 € | 653,35 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 672-053
- Référence fabricant:
- SGIHLP48FAB2R2M81P
- Fabricant:
- Vishay
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Vishay | |
| Inductance | 2.2μH | |
| Product Type | Inductor | |
| Maximum DC Current | 15A | |
| Package/Case | Bulk | |
| Length | 12.19mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 180°C | |
| Series | SGIHLP | |
| Core Material | Shielded | |
| Depth | 12.29mm | |
| Height | 12.19mm | |
| Inductor Construction | Shielded | |
| Moulded | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Vishay | ||
Inductance 2.2μH | ||
Product Type Inductor | ||
Maximum DC Current 15A | ||
Package/Case Bulk | ||
Length 12.19mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 180°C | ||
Series SGIHLP | ||
Core Material Shielded | ||
Depth 12.29mm | ||
Height 12.19mm | ||
Inductor Construction Shielded | ||
Moulded No | ||
Non conforme
- Pays d'origine :
- US
The Vishay Inductor specifically engineered for high-performance applications in power management systems. Designed to withstand extreme conditions, this inductor boasts a high-temperature rating of up to 180 °C, ensuring consistent performance regardless of operating environments. Its low profile and Compact design cater to space-constrained applications while delivering exceptional electrical characteristics.
Shielded construction reduces electromagnetic interference
Lowest DCR per microhenry in its package size for superior performance
Capable of handling high transient currents without degradation
Low profile design allows for space-efficient applications
Rated for 75 V operation voltage across inductor
Maximum net weight of 4.5 g enhances deployment flexibility
Supports diverse applications including power supplies and converters
Liens connexes
- Vishay Bulk Shielded Inductor with a Shielded Core, 2.2 μH ±20 % 11.5 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 2.2 μH ±20 % 58 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 2.2 μH ±20 % 6.6 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 2.2 μH ±20 % 8.1 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 2.2 μH ±20 % 38.5 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 2.2 μH ±20 % 25.2 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 1.5 μH ±20 % 15.5 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 1 μH ±20 % 19 A Idc
