TE Connectivity, 3627, 3627 Unshielded Surface Mount Inductor with a Ferrite Core, 47 μH 20 % 330 mA Idc
- N° de stock RS:
- 171-148
- Référence fabricant:
- 3627322515C470M
- Fabricant:
- TE Connectivity
Sous-total (1 bobine de 2000 unités)*
326,00 €
(TVA exclue)
394,00 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
- Plus 6 000 unité(s) expédiée(s) à partir du 07 novembre 2026
Unité | Prix par unité | la bobine* |
|---|---|---|
| 2000 + | 0,163 € | 326,00 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 171-148
- Référence fabricant:
- 3627322515C470M
- Fabricant:
- TE Connectivity
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Inductance | 47μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 330mA | |
| Package/Case | 3627 | |
| Packaging | Tape & Reel | |
| Length | 3.2mm | |
| Automotive Standard | No | |
| Shielding | No | |
| Maximum DC Resistance | 1.78Ω | |
| Minimum Operating Temperature | -40°C | |
| Series | 3627 | |
| Inductance Tolerance | 20 % | |
| Maximum Operating Temperature | 125°C | |
| Depth | 2.5mm | |
| Core Material | Ferrite | |
| Standards/Approvals | EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Height | 1.55mm | |
| Termination Style | Surface Mount | |
| Maximum Self Resonant Frequency | 11MHz | |
| Moulded | No | |
| Inductor Construction | Wirewound | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Inductance 47μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 330mA | ||
Package/Case 3627 | ||
Packaging Tape & Reel | ||
Length 3.2mm | ||
Automotive Standard No | ||
Shielding No | ||
Maximum DC Resistance 1.78Ω | ||
Minimum Operating Temperature -40°C | ||
Series 3627 | ||
Inductance Tolerance 20 % | ||
Maximum Operating Temperature 125°C | ||
Depth 2.5mm | ||
Core Material Ferrite | ||
Standards/Approvals EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
Height 1.55mm | ||
Termination Style Surface Mount | ||
Maximum Self Resonant Frequency 11MHz | ||
Moulded No | ||
Inductor Construction Wirewound | ||
- Pays d'origine :
- TW
Liens connexes
- TE Connectivity 3627 Unshielded Surface Mount Inductor with a Ferrite Core, 47 μH 20 % 330 mA Idc
- TE Connectivity 3627 Unshielded Surface Mount Inductor with a Ferrite Core, 47 μH 10 % 170 mA Idc
- TE Connectivity 3627 Unshielded Surface Mount Inductor with a Ferrite Core, 47 μH 10 % 220 mA Idc
- TE Connectivity 3627 Unshielded Surface Mount Inductor with a Ferrite Core, 47 μH 10 % 800 mA Idc
- TE Connectivity 3627 Unshielded Surface Mount Inductor with a Ferrite Core, 47 μH 10 % 280 mA Idc
- TE Connectivity 3627 Unshielded Surface Mount Inductor with a Ferrite Core, 47 μH 10 % 100 mA Idc
- TE Connectivity 3627 Unshielded Surface Mount Inductor with a Ferrite Core, 220 μH 10 % 110 mA Idc
- TE Connectivity 3627 Unshielded Surface Mount Inductor with a Ferrite Core, 100 μH 10 % 160 mA Idc