Nichicon 150F Supercapacitor ±20% Tolerance, JC 2.5V dc, Through Hole
- N° de stock RS:
- 714-9010
- Référence fabricant:
- JJC0E157MELC
- Fabricant:
- Nichicon
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 714-9010
- Référence fabricant:
- JJC0E157MELC
- Fabricant:
- Nichicon
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
| Marque | Nichicon | |
| Capacitance | 150F | |
| Voltage | 2.5V dc | |
| Mounting Type | Through Hole | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +60°C | |
| Diameter | 35mm | |
| Height | 50mm | |
| Dimensions | 35 (Dia.) x 50mm | |
| Lead Pitch | 10mm | |
| Leakage Current | 0.5 mA | |
| Equivalent Series Resistance | 40mΩ | |
| Lifetime | 2000h | |
| Series | JC | |
| Tolerance | ±20% | |
| Lead Spacing | 10 mm | |
| Terminal Type | Through Hole | |
| Depth | 50mm | |
| Lead Diameter | 0.8mm | |
| Product Diameter | 35mm | |
| Capacitor Family | Electric Double Layer | |
| Sélectionner tout | ||
|---|---|---|
Marque Nichicon | ||
Capacitance 150F | ||
Voltage 2.5V dc | ||
Mounting Type Through Hole | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +60°C | ||
Diameter 35mm | ||
Height 50mm | ||
Dimensions 35 (Dia.) x 50mm | ||
Lead Pitch 10mm | ||
Leakage Current 0.5 mA | ||
Equivalent Series Resistance 40mΩ | ||
Lifetime 2000h | ||
Series JC | ||
Tolerance ±20% | ||
Lead Spacing 10 mm | ||
Terminal Type Through Hole | ||
Depth 50mm | ||
Lead Diameter 0.8mm | ||
Product Diameter 35mm | ||
Capacitor Family Electric Double Layer | ||
- Pays d'origine :
- JP
JC Series Snap-IN Double Layer
Nichicon EDLC JJC series EVerCAP Supercapacitors have combined characteristics of aluminium electrolytic capacitors and batteries to provide speed and flexibility. Suitable for quick charge and discharge, cover a wide temperature range from 25º to +60 ºC
Features
Snap - in terminal
Rated voltage 2.5 V
Wide temperature range
Rated voltage 2.5 V
Wide temperature range
Applications
Automotive
Starting assistance
Wind generators
Approach Lighting
Emergency lighting
Starting assistance
Wind generators
Approach Lighting
Emergency lighting
Liens connexes
- RS PRO 150F Supercapacitor EDLC -20 → +80% Tolerance 2.7V dc, Through Hole
- Rubycon 10F Supercapacitor ±20% Tolerance Through Hole
- RS PRO 10F Supercapacitor -20 → +80% Tolerance 2.5V dc, Through Hole
- RS PRO 4.7F Supercapacitor -20 → +80% Tolerance 2.5V dc, Through Hole
- RS PRO 3.3F Supercapacitor -20 → +80% Tolerance 2.5V dc
- RS PRO 4.7F Supercapacitor -20 → +80% Tolerance 2.5V dc
- Eaton 0.22F Supercapacitor -20 → +80% Tolerance 2.5V dc, Through Hole
- Eaton 1F Supercapacitor -20 → +80% Tolerance Through Hole