Honeywell Technologies FSS-SMT Series Low Profile Load Cell, 0 N, Tension, Compression Measure, 1.53 kg
- N° de stock RS:
- 203-6948
- Référence fabricant:
- FSS1500NSR
- Fabricant:
- Honeywell
Offre groupée disponible
Consulter les options de prix de grosSous-total (1 unité)*
114,18 €
(TVA exclue)
138,16 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 13 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 - 4 | 114,18 € |
| 5 - 9 | 104,28 € |
| 10 + | 101,68 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 203-6948
- Référence fabricant:
- FSS1500NSR
- Fabricant:
- Honeywell
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
| Marque | Honeywell | |
| Product Type | Load Cell | |
| Force Measured | Tension, Compression | |
| Series | FSS-SMT | |
| Sensor Type | Low Profile | |
| Terminal Type | Pin | |
| Mount Type | Surface | |
| Maximum DC Voltage | 12V dc | |
| Housing Material | Plastic | |
| Width | 220μm | |
| Minimum Operating Temperature | -40°C | |
| Minimum Force/Load Measurement | 0N | |
| Maximum Force/Load Measurement | 1.53kg | |
| Maximum Operating Temperature | 85°C | |
| Depth | 150μm | |
| Length | 2mm | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Honeywell | ||
Product Type Load Cell | ||
Force Measured Tension, Compression | ||
Series FSS-SMT | ||
Sensor Type Low Profile | ||
Terminal Type Pin | ||
Mount Type Surface | ||
Maximum DC Voltage 12V dc | ||
Housing Material Plastic | ||
Width 220μm | ||
Minimum Operating Temperature -40°C | ||
Minimum Force/Load Measurement 0N | ||
Maximum Force/Load Measurement 1.53kg | ||
Maximum Operating Temperature 85°C | ||
Depth 150μm | ||
Length 2mm | ||
Standards/Approvals No | ||
- Pays d'origine :
- CN
The Honeywell FSS-SMT series low profile force sensors is one of the most reliable force sensors. It is featured with precise and reliable force sensing performance in a compact commercial-grade package. The piezo resistive micro machined silicon sensing element is used fpr sensing purpose.
Low deflection reduces measurement errors
Small size minimizes space on the printed circuit board
Low voltage supply allows for use in many battery powered applications
Sensor output has low sensitivity to many mounting stresses
RoHS-compliant
Liens connexes
- Honeywell Technologies FSS-SMT Series Low Profile Load Cell Tension 1.53 kg
- Honeywell Technologies FSS-SMT Series Low Profile Load Cell Compression 1.53 kg
- Honeywell Technologies FSS Series Low Profile Load Cell Compression 1.53 kg
- Honeywell Technologies FSS Series Low Profile Load Cell Tension 1.53 kg
- Honeywell Technologies FSS-SMT Series Low Profile Load Cell Tension 510 g
- Honeywell Technologies FSS-SMT Series Low Profile Load Cell Tension 1.02 kg
- Honeywell Technologies FSS-SMT Series Low Profile Load Cell Compression 2.04 kg
- Honeywell Technologies FSS-SMT Series Miniature Load Cell Compression 510 g