Sous-total (1 unité)*
18,06 €
(TVA exclue)
21,85 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 01 juin 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 18,06 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 214-422
- Fabricant:
- RS PRO
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | RS PRO | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Material | Steel | |
| Colour | Light Grey | |
| Depth | 505mm | |
| Standards/Approvals | RoHS | |
| Width | 450mm | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Material Steel | ||
Colour Light Grey | ||
Depth 505mm | ||
Standards/Approvals RoHS | ||
Width 450mm | ||
RS PRO Shelves
Introducing the range of RS PRO Shelves for the RS PRO Steel Cupboards range, a versatile and secure solution for keeping workplaces organised and valuable equipment protected. They are designed with durability, strength and versatility in mind, meeting rigorous industry standards to withstand the toughest workplace environments and applications.
Features and Benefits:
This range of RS PRO Shelves for the RS PRO Storage Cabinets is the ideal upgrade for additional shelving and storage space in workplaces and are specially designed to withstand challenging environments
The shelves are suitable to buy as an add on to the existing cabinet range if more shelf space is required for storage, making them perfect for additional customisation to the existing cabinet units
Storage can easily be customised thanks to the adjustable 25 mm vertical pitch for shelf positioning, while each shelf offers an impressive up to 78 kg UDL, making it perfect for heavy tools and equipment
The shelves are available in a range of colours and sizes to suit the needs of the application they will be used for
The range includes:
Standard Cupboards: Reliable and practical storage for everyday workplace use
Security Cupboards: Extra-secure design for safeguarding high value items
Slimline Cupboards: Space-saving solutions for smaller environments
Large Volume Cupboards: Ample storage for bulky or oversized items
Tool Cabinets: Specifically designed for organizing tools and equipment
Insight Cupboard: Provides a visual panel for easy visibility
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
