RS PRO 9.1L White Polypropylene Semi-open Fronted Container, 132 mm x 350mm x 205 mm

Sous-total (1 paquet de 10 unités)*

50,88 €

(TVA exclue)

61,56 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 770 unité(s) expédiée(s) à partir du 21 septembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
le paquet*
10 +5,088 €50,88 €

*Prix donné à titre indicatif

N° de stock RS:
178-3343
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Lid Type

No Lid

Product Type

Semi-open Fronted Container

Height

132mm

Width

350mm

Depth

205mm

Volume

9.1L

Colour

White

Lockable

No

Material

Polypropylene

Standards/Approvals

No

Stackable

Yes

Euro Box

Yes

Statut RoHS : Exempté

Pays d'origine :
GB

RS PRO 9.1 L White PP Euro Containers, 132 mm x 350 mm x 205 mm


These RS PRO Euro containers are ideal for when hygienic storage is key thanks to their antibacterial additive that's up to 99.9% effective against bacteria. They come in six different sizes and are part of the extensive RS PRO range of storage containers.

The electrically charged silver atoms (ions) used in the manufacture of these boxes kill illness-causing bacteria such as MRSA, E-Coli and Salmonella. Your products will also be securely stored thanks to the sturdy construction of the containers that includes a reinforced base, sides and stacking rim. If you need to attach a number of these boxes to slotted (louvre) panels, the strong lip at the back of the container lets you fit them easily and securely. These RS PRO containers can be used in a range of hygiene-sensitive areas such as food preparation spaces, educational settings or healthcare environments.

Features and Benefits


• Euro container (standardised European size)

• White

• No lid

• Polypropylene (PP) plastic

• Height of 132 mm

• Width of 350 mm

• Depth of 205 mm

• Volume capacity of 9.1 L

• Stackable

• Index card slot

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.