Renesas Electronics SRAM, 71256SA15TPG- 1MB
- N° de stock RS:
- 263-7914
- Référence fabricant:
- 71256SA15TPG
- Fabricant:
- Renesas Electronics
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 263-7914
- Référence fabricant:
- 71256SA15TPG
- Fabricant:
- Renesas Electronics
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
| Marque | Renesas Electronics | |
| Memory Size | 1MB | |
| Organisation | 32K x 8 | |
| Number of Words | 32k | |
| Number of Bits per Word | 8bit | |
| Maximum Random Access Time | 15ns | |
| Sélectionner tout | ||
|---|---|---|
Marque Renesas Electronics | ||
Memory Size 1MB | ||
Organisation 32K x 8 | ||
Number of Words 32k | ||
Number of Bits per Word 8bit | ||
Maximum Random Access Time 15ns | ||
- Pays d'origine :
- TH
The Renesas Electronics CMOS static RAM 6 is a high-speed static RAM organized as 64K x 16. It is fabricated using high-performance, high-reliability CMOS technology. This state-of-the-art technology, combined with innovative circuit design techniques, provides a cost-effective solution for high-speed memory needs. All bidirectional inputs and outputs of the RAM are TTL-compatible and operation is from a single 5V supply. Fully static asynchronous circuitry is used, requiring no clocks or refresh for operation.
One chip select plus one output enable pin
Bidirectional data inputs and outputs directly TTL compatible
Low power consumption via chip deselect
Upper and lower byte enable pins
Bidirectional data inputs and outputs directly TTL compatible
Low power consumption via chip deselect
Upper and lower byte enable pins
Liens connexes
- Renesas Electronics SRAM, 71256SA15TPG- 1MB
- Renesas Electronics SRAM, 71321SA55JG8- 16kbit
- Renesas Electronics SRAM, 7130LA25JGI8- 8kbit
- Renesas Electronics SRAM, 7130LA20JG- 8kbit
- Renesas Electronics SRAM- 1 MB
- Renesas Electronics SRAM- 16 kB
- Renesas Electronics SRAM- 16 bit
- Renesas Electronics SRAM- 128 kB