Renesas Electronics SRAM, 7130LA20JG- 8kbit
- N° de stock RS:
- 217-3673
- Référence fabricant:
- 7130LA20JG
- Fabricant:
- Renesas Electronics
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 217-3673
- Référence fabricant:
- 7130LA20JG
- Fabricant:
- Renesas Electronics
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
| Marque | Renesas Electronics | |
| Memory Size | 8kbit | |
| Organisation | 1K x 8 | |
| Number of Words | 1K | |
| Number of Bits per Word | 8bit | |
| Maximum Random Access Time | 20ns | |
| Address Bus Width | 16bit | |
| Low Power | Yes | |
| Timing Type | Asynchronous | |
| Mounting Type | Surface Mount | |
| Package Type | PLCC-52 | |
| Pin Count | 52 | |
| Dimensions | 19 x 19 x 3.63mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Height | 3.63mm | |
| Length | 19mm | |
| Minimum Operating Temperature | -0 °C | |
| Width | 19mm | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Maximum Operating Temperature | +70 °C | |
| Sélectionner tout | ||
|---|---|---|
Marque Renesas Electronics | ||
Memory Size 8kbit | ||
Organisation 1K x 8 | ||
Number of Words 1K | ||
Number of Bits per Word 8bit | ||
Maximum Random Access Time 20ns | ||
Address Bus Width 16bit | ||
Low Power Yes | ||
Timing Type Asynchronous | ||
Mounting Type Surface Mount | ||
Package Type PLCC-52 | ||
Pin Count 52 | ||
Dimensions 19 x 19 x 3.63mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Height 3.63mm | ||
Length 19mm | ||
Minimum Operating Temperature -0 °C | ||
Width 19mm | ||
Minimum Operating Supply Voltage 4.5 V | ||
Maximum Operating Temperature +70 °C | ||
The Renesas Electronics 7130 series high-speed 1K x 8 Dual-Port Static RAM designed to be used as a stand-alone 8-bit Dual-Port RAM or as a "MASTER" Dual-Port RAM together with the 7140 "SLAVE" Dual-Port in 16-bit-or-more word width systems. It has 52 lead count and has PLCC package type. The SRAM has C temperature grade.
On-chip port arbitration logic
BUSY output flag
INT flag for port-to-port communication
Fully asynchronous operation from either port
BUSY output flag
INT flag for port-to-port communication
Fully asynchronous operation from either port
Liens connexes
- Renesas Electronics SRAM, 7130LA20JG- 8kbit
- Renesas Electronics SRAM, 7130LA25JGI8- 8kbit
- Cypress Semiconductor SRAM Memory, CY7C131E-25NXC- 8kbit
- Renesas Electronics SRAM, 71256SA15TPG- 1MB
- Renesas Electronics SRAM, 71321SA55JG8- 16kbit
- Renesas Electronics SRAM- 256 kB
- Renesas Electronics SRAM- 1 MB
- Renesas Electronics SRAM- 16 bit