CRC 12 x 500 ml Blue, Red, Green, White, Orange, Yellow Spray Paint
- N° de stock RS:
- 261-4449
- Référence fabricant:
- 32462
- Fabricant:
- CRC
Bénéficiez d'une remise sur les achats en gros
Ajoutez 15 de plus pour économiser 5,55 €
Consulter les options de prix de grosSous-total (1 unité)*
9,30 €
(TVA exclue)
11,25 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 1 unité(s) expédiée(s) à partir du 07 novembre 2026
- Plus 63 unité(s) expédiée(s) à partir du 07 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | Économie |
|---|---|---|
| 1 - 14 | 9,30 € | - |
| 15 - 39 | 8,93 € | 5,55 € |
| 40 + | 8,56 € | 29,60 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 261-4449
- Référence fabricant:
- 32462
- Fabricant:
- CRC
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
| Marque | CRC | |
| Product Type | Spray Paint | |
| Compatible Materials | Textile, Paper, Glass, Tile, Metal, Cardboard, Rubber, Wood, Plastic | |
| Colour | Blue, Red, Green, White, Orange, Yellow | |
| Standards/Approvals | No | |
| Package Size | 12 x 500 ml | |
| Sélectionner tout | ||
|---|---|---|
Marque CRC | ||
Product Type Spray Paint | ||
Compatible Materials Textile, Paper, Glass, Tile, Metal, Cardboard, Rubber, Wood, Plastic | ||
Colour Blue, Red, Green, White, Orange, Yellow | ||
Standards/Approvals No | ||
Package Size 12 x 500 ml | ||
Statut RoHS : Exempté
- Pays d'origine :
- ES
CRC Spray Paint, 500ml Can size, Blue - 32462
This spray paint is a CRC Aqua Paint Marker, offered in a 500ml aerosol can. Developed for temporary marking, it utilises special resins to allow for up to 35% less solvent content while maintaining its performance. Designed for various surfaces, including asphalt, concrete, and wood, it delivers high visibility in bright colours, making it suitable for any task requiring temporary markings.
Features & Benefits
• Water-based formulation reduces environmental impact
• Fast-drying properties enable quick application
• Excellent adhesion prevents dripping on diverse surfaces
• Versatile application at any angle enhances usability
• Suitable for use in low temperatures and humid conditions
• Ergonomic cap design allows easy, one-handed operation
Applications
• Ideal for marking motorways and road construction sites
• Used in mining, oil drilling and railway projects
• Suitable for agricultural use and public events
• Effective for utility installations, including gas and water pipes
• Utilised in construction for both private and public buildings
How does this product's water-based formulation affect its usability?
The water-based formulation allows for easier application, reduces harmful emissions, and is environmentally friendly while ensuring that markings remain visible and durable, even in challenging conditions.
What temperature range is suitable for applying this product?
It can be applied within a substrate temperature range of +5°C to +50°C, ensuring versatility for various weather conditions during marking tasks.
How does this spray paint perform on different surfaces?
This product adheres well to a variety of surfaces, including metals, plastics, and stone, making it suitable for numerous applications from construction to agriculture, ensuring high visibility across diverse environments.
Liens connexes
- CRC 12 x 500 ml Orange Blue White, Yellow Spray Paint
- CRC 12 x 500 ml White Yellow Orange, Red Spray Paint
- CRC 12 x 500 ml Blue White Yellow, Green Spray Paint
- CRC 12 x 500 ml Blue Red Yellow, Green Spray Paint
- CRC 12 x 500 ml Red Blue Orange, Green Spray Paint
- CRC 500 ml Blue Satin Spray Paint
- CRC 400 ml RAL 2002 Red, Orange Gloss Spray Paint
- CRC 400 ml RAL 2009 Orange Gloss Spray Paint