CRC 12 x 500 ml Blue, White, Red, Orange, Yellow, Green Spray Paint
- N° de stock RS:
- 261-4448
- Référence fabricant:
- 30013
- Fabricant:
- CRC
Offre groupée disponible
Consulter les options de prix de grosSous-total (1 unité)*
10,63 €
(TVA exclue)
12,86 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 12 unité(s) expédiée(s) à partir du 09 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 - 14 | 10,63 € |
| 15 - 39 | 10,22 € |
| 40 + | 9,79 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 261-4448
- Référence fabricant:
- 30013
- Fabricant:
- CRC
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
| Marque | CRC | |
| Compatible Materials | Wood, Metal, Textile, Rubber, Paper, Glass, Cardboard, Plastic, Tile | |
| Product Type | Spray Paint | |
| Colour | Blue, White, Red, Orange, Yellow, Green | |
| Standards/Approvals | EC Regulation N° 1907/2006 Art.31 and amendments | |
| Package Size | 12 x 500 ml | |
| Sélectionner tout | ||
|---|---|---|
Marque CRC | ||
Compatible Materials Wood, Metal, Textile, Rubber, Paper, Glass, Cardboard, Plastic, Tile | ||
Product Type Spray Paint | ||
Colour Blue, White, Red, Orange, Yellow, Green | ||
Standards/Approvals EC Regulation N° 1907/2006 Art.31 and amendments | ||
Package Size 12 x 500 ml | ||
Statut RoHS : Exempté
- Pays d'origine :
- ES
The CRC Aqua Paint Marker is an environmentally preferred temporary marking paint based on specially designed resins allowing the use of up to 35 % less solvent in the paint without sacrificing the typical product properties. Before use, shake the aerosol well until the mixing ball moves freely. No need to purge the valve after use. Do not apply on energized equipment. Only use in well ventilated areas.
Improved adhesion to floors, walls and ceilings, without dripping
Can be used at all angles
No aromatics
No lead or other heavy metals
Markings resist temperatures below zero
Can be applied on humid surfaces
Liens connexes
- CRC 12 x 500 ml Orange Blue White, Yellow Spray Paint
- CRC 12 x 500 ml Blue Green Orange, Yellow Spray Paint
- CRC 12 x 500 ml White Yellow Orange, Red Spray Paint
- CRC 12 x 500 ml Blue White Yellow, Green Spray Paint
- CRC 12 x 500 ml Red Blue Orange, Green Spray Paint
- CRC 500 ml Blue Satin Spray Paint
- CRC 400 ml RAL 2002 Red, Orange Gloss Spray Paint
- CRC 400 ml RAL 2009 Orange Gloss Spray Paint