- N° de stock RS:
- 176-5569
- Fabricant:
- RS PRO
13 En stock, livraison sous 1 jour(s) (stock Europe)
1145 En stock, livraison sous 3 à 5 jours (stock Europe)
Ajouté
Prix la pièce
4,19 €
(TVA exclue)
5,07 €
(TVA incluse)
Unité | Prix par unité |
1 + | 4,19 € |
- N° de stock RS:
- 176-5569
- Fabricant:
- RS PRO
Documentation technique
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- TW
Détails du produit
RS PRO 43mm Bullseye Spirit Level
A robust bullseye spirit level consisting of a bubble-filled Acrylic dome with a bullseye spot and an ABS impact resistant frame for a hardwearing circular level that with survive falls and knocks without losing accuracy.
A simple to read precision level that can be easily stored in a toolbox or lightweight and compact enough to keep in your pocket for when you need it.
As a bullseye this spirit level is highly precise, able to detect the slightest differences in horizontal and vertical level and can be viewed at a quick glance from any angle. The compact size makes the level ideal for use in hard to access or tight areas where a standard spirit level would not fit.
A precise and tough circular spirit level with 3 screw holes for easy mounting to surfaces and equipment fit for use in harsh environments, perfect for the workshop or DIY applications.
Features and Benefits
- Circular spirit level
- Diameter of 43mm
- Height of 11.5mm
- 360° visibility
- Compact and lightweight
- ABS and Acrylic construction
- Impact resistant
- 3 x 2.7mm mounting screw holes
Why RS PRO?
Looking to reduce costs but keep the same quality?
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
Spécifications
Attribut | Valeur |
---|---|
Level Type | Bulls Eye |
Length | 43mm |
Number of Vials | 1 |
Waterproof | Yes |
Pocket Level | Yes |
Dimensions | 43 x 11.5mm |
Height | 11.5mm |
Width | 43mm |