RS PRO Spill Absorbent Classic Oil Only Marine Boom Boom for Marine Use Use, 80 L Capacity, 4 Per Pack per Pack
- N° de stock RS:
- 193-8433
- Fabricant:
- RS PRO
Sous-total (1 paquet de 4 unités)*
305,25 €
(TVA exclue)
369,36 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 24 unité(s) expédiée(s) à partir du 02 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | le paquet* |
|---|---|---|
| 4 + | 76,313 € | 305,25 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 193-8433
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Sub Type | Boom | |
| Product Type | Spill Absorbent | |
| Application | Marine Use | |
| Absorbent Capacity | 80L | |
| Quantity Per Package | 4Per Pack | |
| Trade Name | Classic Oil Only Marine Boom | |
| Colour | White | |
| Length | 3m | |
| Width | 200mm | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Sub Type Boom | ||
Product Type Spill Absorbent | ||
Application Marine Use | ||
Absorbent Capacity 80L | ||
Quantity Per Package 4Per Pack | ||
Trade Name Classic Oil Only Marine Boom | ||
Colour White | ||
Length 3m | ||
Width 200mm | ||
Standards/Approvals No | ||
- Pays d'origine :
- GB
20cm x 3m Oil Only Boom 4/bale
A top quality oil-only absorbent boom from the RS PRO range. Extra-tough construction for marine use. Designed to cope with all pollutants in the high-consequence marine environment. Easily attached to each other, via snap on clip and ring system. Open fibres for faster absorption. Floats on water even when saturated, retains barrier function. Suitable for deploying on open seas Maximum fluid retention due to spun bond inner skin, and netting technology.
Features:
Suitable for deploying in open seas
Fitted with karabiner clips to form a continuous Boom
Industrial strength nylon outer netting with continuous high tensile draw cord
Liens connexes
- RS PRO Spill Absorbent Classic Oil Only Marine Boom Boom for Marine Use Use 4 Per Pack per Pack
- Ecospill Ltd Spill Absorbent Classic Boom for Oil Use 4 Per Pack per Pack
- Ecospill Ltd Spill Absorbent Classic Boom for Oil Use 4 Per Pack per Pack
- Ecospill Ltd Spill Absorbent Classic Classic Oil Only Pillow for Oil Use 16 Per Pack per Pack
- 3M Spill Absorbent Sorbent Boom for Oil Use 4 Per Pack per Pack
- RS PRO Spill Absorbent RS PRO Boom for Oil Use 2 Per Pack per Pack
- 3M Spill Absorbent RS Components 45 L Capacity, 12 Per Pack per Pack
- RS PRO Spill Absorbent RS PRO Oil Only Pad for Oil Use 25 Per Pack per Pack