3M Spill Absorbent RS Components, Lubetech Boom for Oil Use, 45 L Capacity, 12 Per Pack per Pack

Sous-total (1 boîte de 12 unités)*

223,44 €

(TVA exclue)

270,36 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 36 unité(s) expédiée(s) à partir du 13 novembre 2026
  • Plus 120 unité(s) expédiée(s) à partir du 13 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
La Boite*
12 +18,62 €223,44 €

*Prix donné à titre indicatif

N° de stock RS:
175-6209
Référence fabricant:
MM 1001
Fabricant:
3M
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

3M

Sub Type

Boom

Product Type

Spill Absorbent

Application

Oil

Absorbent Capacity

45L

Quantity Per Package

12Per Pack

Trade Name

RS Components, Lubetech

Standards/Approvals

No

Statut RoHS : Exempté

3M Spill Absorbent, 45L Absorbent Capacity, Boom Type - MM 1001


This spill absorbent is a high-capacity boom specifically designed for oil applications. It boasts an impressive absorbent capacity of 45 litres, making it a vital component in managing oil-related spills. Each package includes 12 units, providing ample supply for emergency or regular use in various settings.

Features & Benefits


• Designed to effectively manage oil spills on various surfaces

• Capable of absorbing up to 45 litres of liquid

• Contains 12 high-capacity absorbent booms in each package

• Ideal for rapid spill containment and clean-up

• Heavy-duty construction ensures durability in industrial environments

Applications


• Used with machinery to prevent oil spills during maintenance

• Suitable for containing leaks from storage containers

• Effective in workshops to address potential spill risks

• Ideal for use in equipment yards to manage environmental hazards

What is the effective lifespan of the absorbent material under normal conditions?


The absorbent material maintains its efficacy until saturation, which can vary depending on the size and nature of the spill. Regular checks are recommended to determine when replacement is necessary.

How should the absorbent booms be stored for optimal performance?


They should be kept in a cool, dry place, away from direct sunlight and extreme temperatures to preserve their absorbent capabilities until needed.

Can these booms be reused after initial application?


While they are designed for single-use absorbency, they may be viable for disposal in certain non-critical situations. However, it's best to use a new boom for clean-up to ensure maximum effectiveness.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.