RS PRO Lorry Wheel Clamp

Sous-total (1 unité)*

278,87 €

(TVA exclue)

337,43 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Informations sur le stock actuellement non accessibles - Veuillez vérifier plus tard
Unité
Prix par unité
1 +278,87 €

*Prix donné à titre indicatif

N° de stock RS:
204-1756
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Product Type

Lorry Wheel Clamp

Standards/Approvals

No

Statut RoHS : Exempté

RS PRO Car Wheel Clamp


The RS PRO Wheel Clamp is an easy and efficient method of immobilising a vehicle, this clamp from RS PRO is made from steel and is painted yellow with rust-proof protection. The wheel clamp is adjustable with an articulated arm, holder jaw, 2 footrests, 2 handles making this vehicle lock ergonomic and user friendly. This clamp has been designed to include spikes to blow out the tyre if not removed before driving for added safety measures. The clamp is designed to lock on a wheel size of 12 to 20-inch rim diameter making it ideal for a variety of different vehicles from cars, caravans, trailers and trucks. When connected to the wheel, a car is unable to move unless the clamp is removed making this wheel clamp a perfect anti-theft deterrent.

Features and Benefits


• Wheel Clamp

• Made from steel to ensure a solid and hard wearing clamp

• Painted yellow for easy identification

• Rustproof protection on this clamp ensures it can be used in all-weather environments

• Articulated arm and holder jaw to provide easy installation for the user

• 2 footrests and 2 handles provide the user with easy access and mobility with the tool

• Blow out tyre spikes as an added anti-theft deterrent ensuring the tyre of the vehicle will blow out if attempted to move with the clamp still attached

• Fits wheel rims of 12 to 20 inches in diameter making it suitable for various types of vehicles mainly trailers and trucks

Applications


Wheel clamps are becoming more and more popular due to their fantastic anti-theft capabilities. Used in domestic and industrial spaces wheel clamps provide peace of mind to the user by providing physical immobilisation to a vehicle ensuring the safety of your vehicle whilst left unattended. They come in a variety of tyre sizes to provide an option for cars, caravans, motorhomes, trailers and trucks.

Dimensions


  • Length 900 mm

  • Width 390 mm

  • Height 280 mm

  • Weight 10 kg

  • Wheel rim diameter 12 to 20 in

  • Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Liens connexes