Wera Combination Ratchet Spanner Nickel Chrome Plated, 159mm Overall 0.39 in
- N° de stock RS:
- 774-6712
- Numéro d'article Distrelec:
- 300-35-393
- Référence fabricant:
- 05073270001
- Fabricant:
- Wera
Sous-total (1 unité)*
32,71 €
(TVA exclue)
39,58 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 67 unité(s) expédiée(s) à partir du 10 novembre 2026
- Plus 133 unité(s) expédiée(s) à partir du 10 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 32,71 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 774-6712
- Numéro d'article Distrelec:
- 300-35-393
- Référence fabricant:
- 05073270001
- Fabricant:
- Wera
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
| Marque | Wera | |
| Product Type | Combination Ratchet Spanner | |
| Unit of Measure | Metric | |
| Size | 0.39 in | |
| VDE/1000V Approved | No | |
| Material | Chrome Molybdenum Steel | |
| Head Type | Offset | |
| Overall Length | 159mm | |
| Finish | Nickel Chrome Plated | |
| Number of Points | 16 | |
| Offset Angle | 30° | |
| Height Safe | No | |
| Non-Sparking | No | |
| Standards/Approvals | RoHS | |
| Sélectionner tout | ||
|---|---|---|
Marque Wera | ||
Product Type Combination Ratchet Spanner | ||
Unit of Measure Metric | ||
Size 0.39 in | ||
VDE/1000V Approved No | ||
Material Chrome Molybdenum Steel | ||
Head Type Offset | ||
Overall Length 159mm | ||
Finish Nickel Chrome Plated | ||
Number of Points 16 | ||
Offset Angle 30° | ||
Height Safe No | ||
Non-Sparking No | ||
Standards/Approvals RoHS | ||
Statut RoHS : Exempté
- Pays d'origine :
- CZ
Wera Combination Ratchet Spanner, Nickel Chrome-Plated Finish, 30° Return Angle - Joker 6000 Series - 05073270001
Need a rugged, efficient wrench that can handle hexagonal socket screws, bolts and nuts? Play your ace with this combination ratchet spanner from Wera. A metal plate in the jaw offers a powerful holding function, so you can easily position your fastenings and they won't drop out of place. Thanks to the durable chrome molybdenum steel material and nickel chrome coating, this robust tool is corrosion-resistant for long-lasting performance.
Features & Benefits
• Integrated limit stop reduces the risk of slipping to prevent injury and damage to components
• Low return angle of 30° saves time, as you don't need to flip your spanner
• Size of 10mm for compatibility with standard fasteners
Applications
• Automotive manufacturing
• Aerospace engineering
• Engine repairs
How can I make sure I've got the right spanner for the job?
Thanks to Wera's handy Take It Easy system, tools are colour-coded by size to make finding the one you need a cinch.
Liens connexes
- Wera Combination Ratchet Spanner Chrome, 159mm Overall 10 mm
- Wera Combination Ratchet Spanner Nickel Chrome Plated, 159mm Overall 3/8 in
- BETA Combination Ratchet Spanner Chrome Plated, 159mm Overall 10 mm
- BETA Combination Ratchet Spanner Chrome Plated, 159mm Overall 3/8 in
- Wera Combination Ratchet Spanner Nickel Chrome Plated, 235mm Overall 18 mm
- Wera Combination Ratchet Spanner Nickel Chrome Plated, 224mm Overall 17 mm
- Wera Combination Ratchet Spanner Nickel Chrome Plated, 144mm Overall 8 mm
- Wera Combination Ratchet Spanner Nickel Chrome Plated, 188mm Overall 14 mm