TE Connectivity Faston Uninsulated Spade Connector, Crimp, 2.8 x 0.81 mm Tab Size 20 AWG to 18 AWG
- N° de stock RS:
- 480-896
- Numéro d'article Distrelec:
- 304-61-679
- Référence fabricant:
- 5-160555-1
- Fabricant:
- TE Connectivity
Sous-total (1 bobine de 10000 unités)*
1 123,23 €
(TVA exclue)
1 359,11 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 05 mai 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Bobine(s) | la bobine | Prix par unité* |
|---|---|---|
| 1 + | 1 123,23 € | 0,112 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 480-896
- Numéro d'article Distrelec:
- 304-61-679
- Référence fabricant:
- 5-160555-1
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Termination Type | Crimp | |
| Product Type | Spade Connector | |
| Tab Width | 2.8mm | |
| Tab Size | 2.8 x 0.81 mm | |
| Tab Thickness | 810μm | |
| Insulation | Uninsulated | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Contact Material | Brass | |
| Contact Plating | Unplated | |
| Orientation | Straight | |
| Standards/Approvals | CSA, China RoHS 2 Directive MIIT Order No 32, UL, EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant, 2016 | |
| Overall Length | 14mm | |
| Series | Faston | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Termination Type Crimp | ||
Product Type Spade Connector | ||
Tab Width 2.8mm | ||
Tab Size 2.8 x 0.81 mm | ||
Tab Thickness 810μm | ||
Insulation Uninsulated | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 18AWG | ||
Contact Material Brass | ||
Contact Plating Unplated | ||
Orientation Straight | ||
Standards/Approvals CSA, China RoHS 2 Directive MIIT Order No 32, UL, EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant, 2016 | ||
Overall Length 14mm | ||
Series Faston | ||
- Pays d'origine :
- CN
The TE Connectivity quick disconnect receptacle is engineered for efficient connectivity in various electrical applications. It accommodates wire sizes ranging from 20 to 18 AWG, ensuring versatility for multiple wiring projects. Its straight terminal orientation and robust brass construction provide reliable performance, while the unplated finish offers excellent durability. Designed for strip/reel packaging, this receptacle not only simplifies assembly processes but also enhances production efficiency. With its capacity to terminate to discrete wire, this connector is a favourite among professionals looking for a dependable solution in the field of electrical connections.
Designed for effective mating with FASTON 110 connectors
Offers a straight terminal orientation for streamlined connections
Constructed from high-quality brass for superior electrical conductivity
Compatible with a variety of wire and cable types
Utilises an unplated finish for longevity and protection
Features a reliable crimp type for secure terminations
Supports a broad operating temperature range for diverse environments
Packaged in large quantities for cost-effective solutions
Liens connexes
- TE Connectivity FASTON .250 Uninsulated Spade Connector 6.35 x 0.81 mm Tab Size 22 AWG to 18 AWG
- TE Connectivity FASTON .250 Brass Uninsulated Female Spade Connector, 6.35 x 0.81 mm Tab Size 18 AWG to 12 AWG
- TE Connectivity FASTON .250 Black Uninsulated Male Spade Connector 6.35 x 0.81 mm Tab Size 18 AWG to 14 AWG
- TE Connectivity FASTON .250 Dark Grey Uninsulated Female Spade Connector, 6.35 x 0.81 mm Tab Size 18 AWG to 12 AWG
- TE Connectivity FASTON .250 Silver Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 18 AWG to 14 AWG
- TE Connectivity FASTON .250 Black Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 22 AWG to 18 AWG
- TE Connectivity FASTON .250 Yellow Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 18 AWG to 14 AWG
- TE Connectivity FASTON .110 Black Uninsulated Female Spade Connector 2.79 x 0.81 mm Tab Size 22 AWG to 18 AWG
