TE Connectivity Push Splice Push Grip Yellow Insulated Spade Connector, Push-in 22 AWG to 12 AWG
- N° de stock RS:
- 470-950
- Numéro d'article Distrelec:
- 304-52-822
- Référence fabricant:
- 2324697-2
- Fabricant:
- TE Connectivity
Sous-total (1 sachet de 1000 unités)*
402,01 €
(TVA exclue)
486,43 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 07 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Sachet(s) | Le Sachet | Prix par unité* |
|---|---|---|
| 1 + | 402,01 € | 0,402 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 470-950
- Numéro d'article Distrelec:
- 304-52-822
- Référence fabricant:
- 2324697-2
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Termination Type | Push-in | |
| Product Type | Spade Connector | |
| Insulation | Insulated | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Yellow | |
| Contact Material | Copper | |
| Standards/Approvals | IEC, IEC 60988-2-2, UL, UL 486C | |
| Series | Push Splice Push Grip | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Termination Type Push-in | ||
Product Type Spade Connector | ||
Insulation Insulated | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 12AWG | ||
Colour Yellow | ||
Contact Material Copper | ||
Standards/Approvals IEC, IEC 60988-2-2, UL, UL 486C | ||
Series Push Splice Push Grip | ||
- Pays d'origine :
- TW
The TE Connectivity closed end splice offers a reliable solution for connecting wires ranging from 22 to 12 AWG. Designed for ease of use, it features a push splice push grip mechanism, allowing for efficient wire connections without the need for special tools. Its translucent yellow color adds visibility during installation, while the closed barrel design ensures secure wire retention. Built to withstand demanding environments, this product is rated for operating temperatures between -40 to 105 °C. The splice accommodates up to two wires and supports both solid and stranded wire types, making it a versatile choice for various applications. Perfect for those seeking a dependable, user-friendly solution, this closed end splice meets both IEC and UL standards, ensuring compliance and safety in electrical connections.
Effortless installation with a user-friendly push splice design
Versatile compatibility with both solid and stranded wire types
Robust performance in extreme temperature conditions
Ideal for applications requiring secure and reliable wire connections
Translucent color enhances visibility during installation
Liens connexes
- TE Connectivity Clear, Insulated 12 AWG
- TE Connectivity PLASTI-GRIP Red Insulated Spade Connector 22 AWG to 16 AWG
- TE Connectivity Purple Tin 22 AWG
- TE Connectivity PLASTI-GRIP Red Insulated Spade Connector, M2.5 Tab Size 22 AWG to 16 AWG
- TE Connectivity Grey 0.5 → 2.5 mm², 22 → 12 AWG
- TE Connectivity PLASTI-GRIP Red Insulated Spade Connector, M3.5 Tab Size 22 AWG to 16 AWG
- TE Connectivity Yellow Tin 10 AWG
- TE Connectivity Yellow Tin 26 AWG
