TE Connectivity, Contact Plating_SC_CO_LOV Quick Splice Spade Connector, Purple, Insulated, Tin 22 AWG
- N° de stock RS:
- 469-286
- Numéro d'article Distrelec:
- 304-52-127
- Référence fabricant:
- 7-520366-2
- Fabricant:
- TE Connectivity
Sous-total (1 paquet de 1000 unités)*
295,34 €
(TVA exclue)
357,36 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 30 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Paquet(s) | le paquet | Prix par unité* |
|---|---|---|
| 1 + | 295,34 € | 0,295 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 469-286
- Numéro d'article Distrelec:
- 304-52-127
- Référence fabricant:
- 7-520366-2
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Product Type | Spade Connector | |
| Splice Type | Quick Splice | |
| Overall Length | 18.7mm | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 22AWG | |
| Insulation | Insulated | |
| Colour | Purple | |
| Series | Contact Plating_SC_CO_LOV | |
| Contact Plating | Tin | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Product Type Spade Connector | ||
Splice Type Quick Splice | ||
Overall Length 18.7mm | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 22AWG | ||
Insulation Insulated | ||
Colour Purple | ||
Series Contact Plating_SC_CO_LOV | ||
Contact Plating Tin | ||
- Pays d'origine :
- CH
The TE Connectivity Quick Disconnect Receptacle represents the pinnacle of efficiency in electrical connections. Designed as a quick disconnect receptacle, it excels in facilitating seamless wire integration within various applications, supporting wires from 26 to 22 AWG. Its robust construction ensures durability, allowing it to withstand operating temperatures ranging from -40 to 110 °C. The combination of nylon insulation material and brass contact features provides reliable performance, making it suitable for a range of environments.
Constructed from high-quality nylon, ensuring resilience and longevity
Compatible with a wide range of wire sizes, enhancing its versatility
Offers a secure fit with dimpled mating retention for reliable connections
Low halogen materials contribute to safer environmental compliance
Easy to install, facilitating quicker assembly times in projects
Rated for a maximum voltage of 600 V, ensuring suitability for demanding applications
Features a barrel type construction that enhances mechanical attachment
The product supports multiple wire configurations, offering design flexibility
Liens connexes
- RS PRO Quick Splice Splice Connector Insulated, Tin 22 AWG
- RS PRO Quick Splice Splice Connector Insulated, Tin 14 AWG
- RS PRO Quick Splice Wire Splice Connector Insulated, Tin 18 AWG
- TE Connectivity Purple Tin 10 AWG
- TE Connectivity Purple Tin 14 AWG
- TE Connectivity Purple Tin 10 AWG
- Molex Insulated, Tin 18 AWG
- Molex Red Tin 18 AWG
