- N° de stock RS:
- 865-5015
- Référence fabricant:
- K80LGRAL1YPQ
- Fabricant:
- Banner
3 En stock pour livraison sous 1 jour(s)
Ajouté
Prix la pièce
274,91 €
(TVA exclue)
332,64 €
(TVA incluse)
Unité | Prix par unité |
1 + | 274,91 € |
- N° de stock RS:
- 865-5015
- Référence fabricant:
- K80LGRAL1YPQ
- Fabricant:
- Banner
Documentation technique
Législations et de normes
Détails du produit
Turck EZ-LIGHT K80 LED Sounder Beacons
Turck Banner EZ-LIGHT K80 series LED sounder beacons are DC operated indicators that provide extremely bright lighting and loud audible tone for indoor and outdoor indicator functions. Made from a rugged polycarbonate base and translucent polycarbonate dome the K80 series suitable for use in a wide range of applications and environments.
IP67 rated
Steady or pulsed sound indication
Rugged, cost-effective and easy-to-install indicators
Compact devices are completely self-contained - no controller needed
Immune to EMI and RFI interference
Intense levels of light output for outdoor applications
Steady or pulsed sound indication
Rugged, cost-effective and easy-to-install indicators
Compact devices are completely self-contained - no controller needed
Immune to EMI and RFI interference
Intense levels of light output for outdoor applications
Spécifications
Attribut | Valeur |
---|---|
Supply Voltage | 18 → 30 V dc |
Lens Colour | Green, Red, Yellow |
Mounting Style | Surface Mount |
Light Effect | Loud Steady |
Sounder Type | Electronic |
Decibels at 1 Metre | 95dB |
Series | K80L |
Bulb Type | LED |
Number Of Tones | 1 |
Housing Material | Polycarbonate (Dome), Polycarbonate (Housing) |
Minimum Temperature | -20°C |
Maximum Temperature | +50°C |
- N° de stock RS:
- 865-5015
- Référence fabricant:
- K80LGRAL1YPQ
- Fabricant:
- Banner