Banner K50L Series Green, Red, Yellow Sounder Beacon, 12 → 30 V dc, IP67, Base Mount, 94dB at 1 Metre
- N° de stock RS:
- 865-4927
- Référence fabricant:
- K50LGRALSYNQ
- Fabricant:
- Banner
3 En stock pour livraison sous 4 jour(s)
Prix la pièce
252,56 €
(TVA exclue)
305,60 €
(TVA incluse)
Unité | Prix par unité |
---|---|
1 + | 252,56 € |
- N° de stock RS:
- 865-4927
- Référence fabricant:
- K50LGRALSYNQ
- Fabricant:
- Banner
- Pays d'origine :
- US
Turck EZ-LIGHT K50 LED Sounder Beacons
Turck Banner EZ-LIGHT K50 series LED sounder beacons are DC operated indicators that provide extremely bright lighting and loud audible tone for indoor and outdoor indicator functions. Made from a rugged polycarbonate base and translucent polycarbonate dome the K50 series suitable for use in a wide range of applications and environments.
IP67 rated
Steady or pulsed sound indication
Rugged, cost-effective and easy-to-install indicators
Compact devices are completely self-contained - no controller needed
Immune to EMI and RFI interference
Intense levels of light output for outdoor applications
Steady or pulsed sound indication
Rugged, cost-effective and easy-to-install indicators
Compact devices are completely self-contained - no controller needed
Immune to EMI and RFI interference
Intense levels of light output for outdoor applications
Banner K50L Series Sounder - Beacon Combination, LED Bulb, +50 °C Maximum Temperature: - K50LGRALSYNQ
This banner LED sounder beacon combination is a high quality, reliable signalling device designed for use in automation, electronics, electrical, and mechanical industries. With its LED technology, polycarbonate housing, and green, red, and yellow lenses, this sounder beacon combination offers a steady light effect and a decibel level of 94 db. The base mount design and 12 30 V dc supply voltage make it suitable for a wide range of applications in various industries.
Features & Benefits
• LED technology for efficient and energy saving operation
• Polycarbonate housing for durability and protection
• Green, red, and yellow lenses for clear signalling
• Steady light effect for effective visual alerts
• 94 dB decibel level for loud and clear audible alarms
• Base mount design for easy installation and integration
• 12 30 V dc supply voltage for versatile power options
• Polycarbonate housing for durability and protection
• Green, red, and yellow lenses for clear signalling
• Steady light effect for effective visual alerts
• 94 dB decibel level for loud and clear audible alarms
• Base mount design for easy installation and integration
• 12 30 V dc supply voltage for versatile power options
Applications
• Machine guarding and safety systems
• Process automation in food and beverage industries
• Signalling and alert systems in automotive industry
• Safety equipment in mining and quarrying industry
• Automation controls in factory automation industry
• Process automation in food and beverage industries
• Signalling and alert systems in automotive industry
• Safety equipment in mining and quarrying industry
• Automation controls in factory automation industry
Can it be used in extreme temperature conditions?
Yes, the Banner LED sounder beacon Combination has a temperature range of -20 °C to +50 °C, making it suitable for a wide range of environments.
Will it emit different coloured lights simultaneously?
The sounder beacon combination features green, red, and yellow lenses that can emit different coloured lights at the same time for clear signalling.
Is it easy to install on different surfaces?
With its base mount design, the product can be easily installed on various surfaces, making it versatile for different applications.
Can the sounder beacon combination be connected to different power sources?
Yes, the product can be powered by a supply voltage ranging from 12 to 30 V DC, allowing flexibility in power source connections.
Does it come with a wide range of tones for different alerts?
The sounder beacon combination in the Banner K50L series offers a single tone option suitable for various alerting purposes in automation and safety systems.
Attribut | Valeur |
---|---|
Supply Voltage | 12 → 30 V dc |
Lens Colour | Green, Red, Yellow |
Mounting Style | Base Mount |
Current Type | DC |
Light Effect | Steady |
Sounder Type | Electronic |
Decibels at 1 Metre | 94dB |
Series | K50L |
Bulb Type | LED |
Housing Colour | Black |
Minimum Decibel | 70dB |
Maximum Decibel | 94dB |
IP Rating | IP67 |
Number Of Tones | 1 |
Standards Met | CE Certified, cULus |
Minimum Temperature | -20°C |
Maximum Temperature | +50°C |
Housing Material | Polycarbonate (Housing), PPO (Audible Alarm) |