Allen Bradley 855PC Series Blue Sounder-Beacon Combination, IP56, IP65 240V ac Panel Mount 98 dB @ 1m Electronic

Sous-total (1 unité)*

144,00 €

(TVA exclue)

174,24 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 2 unité(s) expédiée(s) à partir du 23 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +144,00 €

*Prix donné à titre indicatif

N° de stock RS:
536-4264
Numéro d'article Distrelec:
302-27-764
Référence fabricant:
855PC-B20ME622
Fabricant:
Allen Bradley
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Allen Bradley

Product Type

Sounder-Beacon Combination

Lens Colour

Blue

Minimum Sound Level

85

Current Type

AC

Light Effect

Steady, Flashing

Sounder Type

Electronic

Current Consumption

57mA

Mount Type

Panel Mount

Series

855PC

Bulb Type

LED

Maximum Supply Voltage

240V ac

Minimum Operating Temperature

-25°C

Sound Level at 1m

98dB

Housing Colour

Black

Maximum Operating Temperature

60°C

Maximum Sound Level

98dB

IP Rating

IP56, IP65

Hazardous Area Certification

ATEX

Standards/Approvals

EN 60204-1:1998

Housing Material

Polycarbonate

Statut RoHS : Exempté

Pays d'origine :
DE

Allen Bradley Sounder-Beacon Combination, PC Housing, Flashing and Steady Light Effects - 855PC-B20ME622


Make some noise when critical conditions affect your industrial equipment with this sounder-beacon combo from Rockwell Automation's Allen Bradley range. It doubles up jobs by delivering both audio and visual alarms that quickly draw attention to the machine and allow for quick intervention. Polycarbonate housing makes it a rugged workmate that stands fast against mechanical impact and abrasion, so you can rest assured of long-term use. Alternate between flashing and steady light signals to suit your workplace needs. This sounder beacon is a common feature in production facilities and can also be used for utility vehicles.

Features & Benefits


• 240V AC voltage rating makes it suitable for use in low-voltage applications

• 98dB sound output is as loud as a tractor engine, so can be heard from a distance

• Compact 22.5mm cutout diameter for space-efficient installation in tight setups

• IP65 rating means that it's dustproof and withstands low-pressure water jets

Standards and Certifications


• cULus

• CE

• EN/IEC 60947-1

• UL 508

• EN/IEC 60947-5-1

• CSA C22.2 No. 14

What temperature conditions does this sounder beacon need to perform optimally?


This unit has a wide operating temperature range between -25°C and +60°C, which makes it a practical choice for demanding conditions.

855PC Combos - Sounder with LED


22.5mm panel mount

Adjustable volume on 45mm and 65mm to <85dB

Selectable Continuous or Pulsing

65mm adds alternating frequency

Light synchronized with Sound

IP65 rating

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.