- N° de stock RS:
- 135-0712
- Référence fabricant:
- 876262313
- Fabricant:
- AUER Signal
En cours d'approvisionnement - expédition le 30/07/2024, livraison sous 1 jour(s)
Prix la pièce
252,27 €
(TVA exclue)
305,25 €
(TVA incluse)
Unité | Prix par unité |
---|---|
1 + | 252,27 € |
- N° de stock RS:
- 135-0712
- Référence fabricant:
- 876262313
- Fabricant:
- AUER Signal
Documentation technique
Législations et de normes
- Pays d'origine :
- AT
Détails du produit
Auer LED/Buzzer
A professional range of QSM red Beacons with additional buzzer indicator. These beacons are perfect for the use in many places from fire/gas alarms to marine environments.
Features and Benefits
Buzzer indicators with piezo technique
Comes with steady and pulsing tone
Light and sound seperately switchable
Comes with steady and pulsing tone
Light and sound seperately switchable
LED/Buzzer
Spécifications
Attribut | Valeur |
---|---|
Supply Voltage | 230 → 240 V ac |
Lens Colour | Red |
Mounting Style | Surface Mount |
Current Type | AC |
Light Effect | Flashing, Steady |
Sounder Type | Buzzer |
Decibels at 1 Metre | 100 |
Series | QSM |
Bulb Type | LED |
Housing Colour | Red |
Minimum Decibel | 100dB |
Maximum Decibel | 100dB |
IP Rating | IP65 |
Number Of Tones | 2 |
Special Features | Buzzer Indicators with Upto-Date Piezo Technique, Comprehensive Range of Visual Audible Signalling Products with Dominant Beacon & Additional Buzzer Indicator, Light & Tone Separately Switchable, Versatile Installation & Mounting Options |
Standards Met | CE, UL, EAC |
Maximum Temperature | +60°C |
Minimum Temperature | -30°C |
Housing Material | Polycarbonate |