Weller 80W Electric Soldering Iron Kit

Sous-total (1 unité)*

59,59 €

(TVA exclue)

72,10 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 1 unité(s) expédiée(s) à partir du 05 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +59,59 €

*Prix donné à titre indicatif

N° de stock RS:
238-6597
Référence fabricant:
WLIRPK8023G
Fabricant:
Weller
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Weller

Product Type

Soldering Iron Kit

Power Type

Electric

Output Power

80W

Plug Type

UK

Series

WLIRPK

Soldering Tip Temperature

485°C

Height

48.2mm

Width

48.2mm

Standards/Approvals

RoHS, CE

Input Voltage

230V

Power Rating

80W

Pays d'origine :
MX

Weller WLIRPK Series Soldering Iron Kit, 80W Power Rating, 230V Input Voltage - WLIRPK8023G


This soldering iron kit is a high-power electric tool designed for demanding soldering tasks in professional and workshop environments. It connects to standard 230V mains and offers substantial heating capacity for robust thermal performance. The product includes a UK mains plug and is intended for use where sustained high-temperature operation is required.

Features and Benefits:


• 80W power rating delivers sustained heat for heavy joints
• Tip reaches 485°C enabling rapid solder flow and rework
• Conforms to RoHS and CE providing recognised safety alignment
• Electric power type supports continuous operation without batteries
• Compact width and height of 48.2mm for space-efficient storage

Applications


• Suitable for heavy-duty PCB soldering in workshops
• Ideal for component replacement requiring high temperatures
• Used with metalwork fixtures for durable cable joints
• Can be used for electrical assembly requiring sustained heat

What mains supply is required to operate it?


It runs from a 230V AC supply suitable for standard UK electrical circuits.

How does the plug configuration affect compatibility?


The fitted UK plug ensures direct connection to British sockets without adapters.

Are replacement tips available for high-temperature use?


The soldering tip is specified to operate at 485°C, so replacements must match this thermal rating for consistent performance.

What approvals indicate conformity with standards?


It carries RoHS and CE approvals, which relate to restricted substances compliance and conformity assessment within applicable markets.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.