Weller 80W Gas Soldering Iron

Sous-total (1 unité)*

204,02 €

(TVA exclue)

246,86 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 1 unité(s) expédiée(s) à partir du 17 novembre 2026
  • Plus 15 unité(s) expédiée(s) à partir du 17 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +204,02 €

*Prix donné à titre indicatif

N° de stock RS:
660-400
Numéro d'article Distrelec:
304-01-410
Référence fabricant:
WSTA3
Fabricant:
Weller
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Weller

Power Type

Gas

Product Type

Soldering Iron

Output Power

80W

Tip Series

WPT

Series

Pyropen

Soldering Tip Temperature

500°C

Standards/Approvals

UPC

Power Rating

80W

Statut RoHS : Exempté

Pays d'origine :
JP

Weller Pyropen Series Soldering Iron, 80W Power Rating, 500°C Tip Temperature - WSTA3


This soldering iron is a handheld, gas-powered tool designed for precision joining and heat-based tasks in locations without mains power. It delivers high-temperature output suitable for electronics and on-site work, operating as a portable, cordless solution with an industry-recognised approval.

Features and Benefits:


• 80W output for rapid heating and efficient work
• WPT tip compatibility enabling simple tip swaps
• Reaches 500°C for high-temperature soldering needs
• Gas power source supports cordless field operation
• UPC approval indicating conformity with set standards

Applications


• Suitable for field repairs where mains are unavailable
• Ideal for electronics soldering requiring high heat
• Used with replaceable WPT tips for varied tasks
• Can be used for precision handheld soldering operations

How does fuel choice affect run time and performance?


Fuel type governs flame stability and heating duration

the gas-powered design provides sustained high heat suitable for repeated short solder cycles without dependency on a battery.

What tip options are compatible and how are they changed?


WPT-series tips fit this tool

tips are swapped by cooling the unit and exchanging the WPT component to vary tip geometry for different joint types.

How quickly does the tool reach operating temperature?


The device attains its rated 500°C working temperature rapidly due to its 80W output, allowing minimal wait time before performing high-heat soldering tasks.

What operational environments is it suited to?


The cordless gas operation makes it appropriate for workshops, site visits and locations lacking electrical supply while maintaining consistent thermal performance.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.