Hakko FR702 5 mm Bevel 1 mm Soldering Iron Tip for use with Hakko 907, Hakko 928, Hakko 900M Soldering Iron and Hakko
- N° de stock RS:
- 237-7090
- Référence fabricant:
- T18-C5
- Fabricant:
- Hakko
Sous-total (1 unité)*
9,93 €
(TVA exclue)
12,02 €
(TVA incluse)
Informations sur le stock actuellement non accessibles - Veuillez vérifier plus tard
Unité | Prix par unité |
|---|---|
| 1 + | 9,93 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 237-7090
- Référence fabricant:
- T18-C5
- Fabricant:
- Hakko
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
| Marque | Hakko | |
| Product Type | Soldering Iron Tip | |
| Tip Shape | Bevel | |
| Model Number | FR702 | |
| For Use With | Hakko 907, Hakko 928, Hakko 900M Soldering Iron and Hakko 900M-ESD, Hakko 703 Soldering Station, Hakko 913 ESD Safe Fume Extraction Iron, Hakko 907-ESD, Hakko 936-ESD, Hakko 937, Hakko FX-888 Soldering Station, Hakko 936 | |
| Tip Series | T18 | |
| Tip Angle | 45° | |
| Tip Width | 5 mm | |
| Tip Length | 1mm | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Hakko | ||
Product Type Soldering Iron Tip | ||
Tip Shape Bevel | ||
Model Number FR702 | ||
For Use With Hakko 907, Hakko 928, Hakko 900M Soldering Iron and Hakko 900M-ESD, Hakko 703 Soldering Station, Hakko 913 ESD Safe Fume Extraction Iron, Hakko 907-ESD, Hakko 936-ESD, Hakko 937, Hakko FX-888 Soldering Station, Hakko 936 | ||
Tip Series T18 | ||
Tip Angle 45° | ||
Tip Width 5 mm | ||
Tip Length 1mm | ||
Standards/Approvals No | ||
- Pays d'origine :
- JP
The Hakko bevel tip used with the following Hakko soldering stations and systems like FX 888 soldering station, 913 ESD safe fume extraction iron, 907 soldering iron, 907 ESD soldering iron, 900M soldering iron, 900M ESD soldering iron, soldering station, 936 soldering station, 936 ESD soldering station, 937 soldering station, 703 soldering station.
Tip shape is bevel 5c
It has a tinned cut out surface
Liens connexes
- Hakko FR702 0.2 mm Conical Soldering Iron Tip for use with Hakko 907 Hakko 907-ESD Hakko 703
- Hakko FR702 3 mm Bevel Soldering Iron Tip for use with Hakko 907-ESD Hakko 936-ESD, Hakko 900M Soldering
- Hakko FR702 0.5 mm Bevel Soldering Iron Tip for use with Hakko 907 Hakko 900M Soldering
- Hakko FR702 4 mm Bevel 14.5 mm Soldering Iron Tip for use with Hakko 937 Hakko 928,
- Hakko FR702 2.4 mm Chisel 14.5 mm Soldering Iron Tip for use with Hakko 907 Hakko 907-ESD,
- Hakko FR702 1.6 mm Chisel 14.5 mm Soldering Iron Tip for use with Hakko 703 Soldering Station Hakko 936,
- Hakko FR702 0.2 x 22.5 mm Conical Soldering Iron Tip for use with Hakko 936 Hakko FX-888 Soldering Station,
- Hakko FR702 0.8 mm Bevel Soldering Iron Tip for use with Hakko 937 Hakko 900M Soldering Iron and Hakko