Hakko FR702 4 mm Bevel 14.5 mm Soldering Iron Tip for use with Hakko 937, Hakko FX-888 Soldering Station, Hakko 928,
- N° de stock RS:
- 237-7089
- Référence fabricant:
- T18-C4
- Fabricant:
- Hakko
Sous-total (1 paire de 1 unité)*
6,74 €
(TVA exclue)
8,16 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 8 unité(s) expédiée(s) à partir du 24 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Paire(s) | la paire |
|---|---|
| 1 + | 6,74 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 237-7089
- Référence fabricant:
- T18-C4
- Fabricant:
- Hakko
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
| Marque | Hakko | |
| Model Number | FR702 | |
| Product Type | Soldering Iron Tip | |
| Tip Shape | Bevel | |
| For Use With | Hakko 937, Hakko FX-888 Soldering Station, Hakko 928, Hakko 703 Soldering Station, Hakko 936, Hakko 907-ESD, Hakko 907, Hakko 936-ESD, Hakko 913 ESD Safe Fume Extraction Iron, Hakko 900M Soldering Iron and Hakko 900M-ESD | |
| Tip Series | T18 | |
| Tip Angle | 45° | |
| Tip Width | 4 mm | |
| Tip Length | 14.5mm | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Hakko | ||
Model Number FR702 | ||
Product Type Soldering Iron Tip | ||
Tip Shape Bevel | ||
For Use With Hakko 937, Hakko FX-888 Soldering Station, Hakko 928, Hakko 703 Soldering Station, Hakko 936, Hakko 907-ESD, Hakko 907, Hakko 936-ESD, Hakko 913 ESD Safe Fume Extraction Iron, Hakko 900M Soldering Iron and Hakko 900M-ESD | ||
Tip Series T18 | ||
Tip Angle 45° | ||
Tip Width 4 mm | ||
Tip Length 14.5mm | ||
Standards/Approvals No | ||
- Pays d'origine :
- JP
The Hakko bevel tip used with the following Hakko soldering stations and systems like FX 888 soldering station, 913 ESD safe fume extraction iron, 907 soldering iron, 907 ESD soldering iron, 900M soldering iron, 900M ESD soldering iron, soldering station, 936 soldering station, 936 ESD soldering station, 937 soldering station, 703 soldering station.
Tip shape is bevel 4c
It has a tinned cut out surface
Liens connexes
- Hakko FR702 3.2 mm Chisel Soldering Iron Tip for use with Hakko 937 Hakko FX-888 Soldering Station,
- Hakko FR702 0.2 mm Conical Soldering Iron Tip for use with Hakko 907 Hakko 907-ESD Hakko 703
- Hakko FR702 0.8 mm Bevel Soldering Iron Tip for use with Hakko 937 Hakko 900M Soldering Iron and Hakko
- Hakko FR702 0.5 mm Bevel Soldering Iron Tip for use with Hakko 907 Hakko 900M Soldering
- Hakko FR702 5 mm Bevel 1 mm Soldering Iron Tip for use with Hakko 907 Hakko 900M Soldering Iron and Hakko
- Hakko FR702 0.2 x 22.5 mm Conical Soldering Iron Tip for use with Hakko 936 Hakko FX-888 Soldering Station,
- Hakko FR702 0.2 mm Conical 14.5 mm Soldering Iron Tip for use with Hakko 703 Soldering Station, Hakko 900M Soldering
- Hakko FR702 0.5 mm Conical 14.5 mm Soldering Iron Tip for use with Hakko 703 Soldering Station, Hakko 900M Soldering