Hakko FR702 1 mm Bevel 13.5 mm Soldering Iron Tip for use with Hakko 703 Soldering Station, Hakko 900M Soldering Iron
- N° de stock RS:
- 237-7085
- Référence fabricant:
- T18-C1
- Fabricant:
- Hakko
Sous-total (1 paire de 1 unité)*
11,15 €
(TVA exclue)
13,49 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 23 unité(s) expédiée(s) à partir du 21 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Paire(s) | la paire |
|---|---|
| 1 + | 11,15 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 237-7085
- Référence fabricant:
- T18-C1
- Fabricant:
- Hakko
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
| Marque | Hakko | |
| Model Number | FR702 | |
| Product Type | Soldering Iron Tip | |
| Tip Shape | Bevel | |
| For Use With | Hakko 703 Soldering Station, Hakko 900M Soldering Iron and Hakko 900M-ESD, Hakko 907, Hakko 907-ESD, Hakko 913 ESD Safe Fume Extraction Iron, Hakko 928, Hakko 936, Hakko 936-ESD, Hakko 937, Hakko FX-888 Soldering Station | |
| Tip Series | T18 | |
| Tip Angle | 60° | |
| Tip Width | 1 mm | |
| Tip Length | 13.5mm | |
| Standards/Approvals | EU RoHS, ESD Safe | |
| Sélectionner tout | ||
|---|---|---|
Marque Hakko | ||
Model Number FR702 | ||
Product Type Soldering Iron Tip | ||
Tip Shape Bevel | ||
For Use With Hakko 703 Soldering Station, Hakko 900M Soldering Iron and Hakko 900M-ESD, Hakko 907, Hakko 907-ESD, Hakko 913 ESD Safe Fume Extraction Iron, Hakko 928, Hakko 936, Hakko 936-ESD, Hakko 937, Hakko FX-888 Soldering Station | ||
Tip Series T18 | ||
Tip Angle 60° | ||
Tip Width 1 mm | ||
Tip Length 13.5mm | ||
Standards/Approvals EU RoHS, ESD Safe | ||
- Pays d'origine :
- JP
The Hakko soldering tip has shape like a cone or column cut at a slant. This allows users to select the cut surface size depending on the work piece. It is used for drag soldering and pre tinning of lead wires. This tip is used with the following Hakko soldering stations and systems like FX 888 soldering station, 913 ESD safe fume extraction iron, 907 soldering iron, 907 ESD soldering iron, 900M soldering iron, 900M ESD soldering iron, soldering station, 936 soldering station, 936 ESD soldering station, 937 soldering station, 703 soldering station.
Tip shape is conical 1c
It has a tinned cut out surface
Liens connexes
- Hakko FR702 2 mm Bevel 14.5 mm Soldering Iron Tip for use with Hakko 703 Soldering Station, Hakko 900M Soldering Iron
- Hakko FR702 0.2 mm Conical 14.5 mm Soldering Iron Tip for use with Hakko 703 Soldering Station, Hakko 900M Soldering
- Hakko FR702 0.5 mm Conical 14.5 mm Soldering Iron Tip for use with Hakko 703 Soldering Station, Hakko 900M Soldering
- Hakko FR702 0.8 mm Bevel Soldering Iron Tip for use with Hakko 937 Hakko 900M Soldering Iron and Hakko
- Hakko FR702 5 mm Bevel 1 mm Soldering Iron Tip for use with Hakko 907 Hakko 900M Soldering Iron and Hakko
- Hakko FR702 0.5 mm Bevel Soldering Iron Tip for use with Hakko 907 Hakko 900M Soldering
- Hakko FR702 3 mm Bevel Soldering Iron Tip for use with Hakko 907-ESD Hakko 936-ESD, Hakko 900M Soldering
- Hakko FR702 1.6 mm Chisel 14.5 mm Soldering Iron Tip for use with Hakko 703 Soldering Station Hakko 936,