Wera 1/2 in Drive 83 mm 6 Point Hex, 150 mm Overall Length

Sous-total (1 unité)*

17,08 €

(TVA exclue)

20,67 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Temporairement en rupture de stock
  • Expédition à partir du 20 mars 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +17,08 €

*Prix donné à titre indicatif

N° de stock RS:
267-1406
Référence fabricant:
05004558001
Fabricant:
Wera
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Wera

Socket Size

83 mm

Product Type

Socket

Drive Size

1/2 in

Socket Type

6 Point

Finish

Matt Chrome

Standards/Approvals

ISO 2725 part 3

Overall Length

150mm

Material

Chrome Vanadium Steel

Drive Type

Hex

Statut RoHS : Exempté

Pays d'origine :
TW

8790 HMC Deep socket with 1/2" drive, 18 x 83 mm


The Wera long ½" hand and machine socket (ISO 2725 part 3) with ball intercept ring; for external hexagonal bolts and sockets. For use in manual and machine operation (non-impact), even with low-lying screw driving and protruding threaded rods. With take it easy tool finder with color coding by size - for easy and fast location of the required tool. Easy to grasp even with oily hands. The hexagon profile allows the transmission of high forces and puts less strain on the edges of bolts or screw heads than a double hexagon profile. Fine-toothed ratchets also make the use of a double hexagon profile superfluous, even in confined spaces, thanks to their small back-pivoting angle.

Long sockets for low-lying screw driving, often even with protruding threaded rods in small spaces

Hexagonal profile enables precise bolting with high power transmission and preserves the profile

With take it easy tool finder color coding by size

Knurling

Application:


Hexagon headed bolts, screws and nuts Design Manual and (non-impact) machine Application:s, ball intercept ring, long design for low-lying screw driving and protruding threaded rods; with hexagonal profile; knurls at base for precision handling in manual operations, chrome vanadium, matt chrome-plated finish. "take it easy" tool finder Color coding to enable the desired socket to be easily located.

Liens connexes