Wera 13-Piece 1/4 in Hexagon Socket Set

Sous-total (1 unité)*

205,21 €

(TVA exclue)

248,30 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 11 unité(s) expédiée(s) à partir du 18 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +205,21 €

*Prix donné à titre indicatif

N° de stock RS:
175-2400
Numéro d'article Distrelec:
301-17-054
Référence fabricant:
05003756001
Fabricant:
Wera
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Wera

Product Type

Socket Set

Drive Size

1/4in

Number of Pieces

13

Socket Type

Hexagon

VDE/1000V Approved

No

Insulated

No

Socket Size

5 mm, 5.5 mm, 6 mm, 7 mm, 8 mm, 10 mm, 11 mm, 12 mm, 13 mm

Material

Metal

Drive Type

Square

Set Contents

1 x 10 x 23 mm, 8004 A 1 x 1/4 x 141 mm, 1 x 6 x 23 mm, 1 x 12 x 23 mm, Me1 1 x 43 x 14 mm, 1 x 7 x 23 mm, 1 x 5.5 x 23 mm, 8794 La 1 x 1/4 x 150 mm, 8790 Hma Hf 1 x 5 x 23 mm, 1 x 11 x 23 mm, 8794 A 1 x 1/4 x 56 mm, 1 x 13 x 23 mm, 1 x 8 x 23 mm

Pays d'origine :
CZ

8100 SA 12 HF Zyklop Metal Ratchet Set with switch lever, 1/4" drive, metric


Incredibly compact set arrangement with many tools in a minimum of space. A completely new ratchet set feeling thanks to the unique textile boxes that are very robust and durable. They can be positioned upright for tidy storage on the workshop shelf. Additional surface protection due to textile outer material. Low weight and volume for simpler mobility. "Take it easy" Tool Finder with colour coding according to sizes.

13-piece ratchet set in robust textile box

Extremely slim ratchet with long lever

Sockets with holding function for screws/bolts/nuts

With Take it easy tool finder: colour coding by size

Suitable for docking with the Wera 2go system

1x 8100 SA 12 HF Zyklop Metal Ratchet Set with switch lever, 1/4" drive, metric, 13 pieces; 1x 8004 A Zyklop Metal Ratchet with switch lever and 1/4" drive, 1/4" x 141 mm; 1x 8794 LA Zyklop extension with free-turning sleeve, long, 1/4", 1/4" x 150 mm; 1x 8794 A Zyklop wobble extension, 1/4", 1/4" x 56 mm; 9x 8790 HMA HF Zyklop socket with 1/4" drive with holding function: 5.0x23.0, 5.5x23.0, 6.0x23.0, 7.0x23.0, 8.0x23.0, 10.0x23.0, 11.0x23.0, 12.0x23.0, 13.0x23.0; 1x Nut Extractor, 43 x 14 mm; 1x Hook and Loop Fastener Strip 120, 120 x 50 mm

Features and Benefits


  • Ratchet switchover lever conveniently changes the direction without losing grip.

  • Reversible ratchet with 72 fine-pitched teeth has a low return angle of only 5°

  • The set features 9 sockets with two extensions

  • Ball-lock to hold sockets and attachments securely

  • Ergonomic slim design for working within confined spaces

  • Sockets have a holding function for screws/bolts/nuts

  • Typical Applications


    This socket set is typically used by professional tradesmen, mechanics or those wishing to complete DIY. Socket sets can be used in many situations and professions where a socket is integral to carrying out a specific task revolving around loosening or tightening.

  • Maintenance

  • Construction

  • Home DIY

  • Mechanics/Car garages

  • Why choose this set?


    With the range of sockets, this kit is a compact and reliable asset to any professional or DIY user. Works well with the Wera 2 Go range, you can work comfortably whether it’s tightening, loosening or just adjusting anything at home or on a job site, making it a versatile and essential kit to add to your toolbox.

    Liens connexes

    Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

    adresse e-mail

    Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.