C & K Through Hole Slide Switch DPDT (On)-(On) 100mA POM
- N° de stock RS:
- 257-0681
- Référence fabricant:
- OS202011MS2QN1
- Fabricant:
- C & K
Sous-total (1 sachet de 400 unités)*
204,40 €
(TVA exclue)
247,20 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- Expédition à partir du 08 mars 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | Le Sachet* |
|---|---|---|
| 400 + | 0,511 € | 204,40 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 257-0681
- Référence fabricant:
- OS202011MS2QN1
- Fabricant:
- C & K
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
| Marque | C & K | |
| Contact Configuration | DPDT | |
| Product Type | Slide Switch | |
| Mount Type | Through Hole | |
| Switch Operation | (On)-(On) | |
| Switch Contact Current | 100mA | |
| Terminal Type | Through Hole | |
| Illuminated | No | |
| Contact DC Voltage | 12V dc | |
| Switch Configuration | DPDT | |
| Standards/Approvals | RoHS | |
| Series | OS | |
| Length | 12.6mm | |
| Depth | 7.5mm | |
| Width | 6.8mm | |
| Mechanical Life | 10Cycles | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Actuator Material | POM | |
| Sélectionner tout | ||
|---|---|---|
Marque C & K | ||
Contact Configuration DPDT | ||
Product Type Slide Switch | ||
Mount Type Through Hole | ||
Switch Operation (On)-(On) | ||
Switch Contact Current 100mA | ||
Terminal Type Through Hole | ||
Illuminated No | ||
Contact DC Voltage 12V dc | ||
Switch Configuration DPDT | ||
Standards/Approvals RoHS | ||
Series OS | ||
Length 12.6mm | ||
Depth 7.5mm | ||
Width 6.8mm | ||
Mechanical Life 10Cycles | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Actuator Material POM | ||
- Pays d'origine :
- CN
The C & K slide switch has standard actuator type, 100 mA current rating and 12 VDC voltage rating, DPDT contact configuration with through-hole mounting type.
Variety of actuators and terminations
PC and panel mounting
Halogen free material
Liens connexes
- C & K Through Hole Slide Switch DPDT (On)-(On) 100mA POM
- C & K Through Hole Slide Switch SP3T 100mA POM
- C & K Through Hole, Through Hole Slide Switch SP3T On-On-On 100mA POM
- C & K Through Hole Slide Switch DPDT (On)-(On) 100mA
- C & K Panel Slide Switch SP3T (On)-On-(On) 100mA POM
- C & K Through Hole Slide Switch SP4T 300mA POM
- C & K Through Hole Slide Switch DPDT
- C & K Through Hole Slide Switch DP3T (On)-On-(On) 100mA