Nidec Components PCB Slide Switch DPDT On-On 50mA
- N° de stock RS:
- 244-3282
- Référence fabricant:
- AS2D-2M-10-Z
- Fabricant:
- Nidec Components
Actuellement indisponible
Désolés, nous ne savons pas quand ce produit sera réapprovisionné.
- N° de stock RS:
- 244-3282
- Référence fabricant:
- AS2D-2M-10-Z
- Fabricant:
- Nidec Components
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
| Marque | Nidec Components | |
| Product Type | Slide Switch | |
| Contact Configuration | DPDT | |
| Mount Type | PCB | |
| Switch Operation | On-On | |
| Switch Contact Current | 50mA | |
| Terminal Type | PC Terminal | |
| Illuminated | No | |
| Contact AC Voltage | 60V ac | |
| Contact DC Voltage | 60V dc | |
| Depth | 12.3mm | |
| Standards/Approvals | No | |
| Length | 9.5mm | |
| Width | 5mm | |
| Series | AS | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 85°C | |
| Sélectionner tout | ||
|---|---|---|
Marque Nidec Components | ||
Product Type Slide Switch | ||
Contact Configuration DPDT | ||
Mount Type PCB | ||
Switch Operation On-On | ||
Switch Contact Current 50mA | ||
Terminal Type PC Terminal | ||
Illuminated No | ||
Contact AC Voltage 60V ac | ||
Contact DC Voltage 60V dc | ||
Depth 12.3mm | ||
Standards/Approvals No | ||
Length 9.5mm | ||
Width 5mm | ||
Series AS | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 85°C | ||
- Pays d'origine :
- CN
The NIDEC COPAL ELECTRONICS AS series hyper miniature slide switch which has an operating force of about 0.69 to 4.9 N.
High contact reliability
Gold plated contacts suitable for low current applications
The independent detent structure provides a light operating touch
Liens connexes
- Nidec Components PCB Slide Switch DPDT On-On 50mA
- Nidec Components PCB Slide Switch DPDT (On)-Off-(On) 50mA
- Nidec Components PCB Slide Switch SPDT On-On 50mA
- Nidec Components PCB Slide Switch SPDT (On)-Off-(On) 50mA
- Nidec Components Panel Slide Switch DPDT (On)-(On) 10mA Polyamide
- Nidec Components PCB Right Angle Slide Switch SPDT On-None-On 50mA
- Nidec Components Through Hole Slide Switch DPDT (On)-(On) 10mA Polyamide
- Nidec Components Through Hole Slide Switch DPDT On-On-On 10mA Polyamide