TE Connectivity Through Hole Slide Switch DP4T On-On-On 300mA Polyester
- N° de stock RS:
- 520-542
- Numéro d'article Distrelec:
- 304-61-671
- Référence fabricant:
- 5-1437580-7
- Fabricant:
- TE Connectivity
Sous-total (1 paquet de 8 unités)*
165,32 €
(TVA exclue)
200,04 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 03 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Paquet(s) | le paquet | Prix par unité* |
|---|---|---|
| 1 + | 165,32 € | 20,665 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 520-542
- Numéro d'article Distrelec:
- 304-61-671
- Référence fabricant:
- 5-1437580-7
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Product Type | Slide Switch | |
| Contact Configuration | DP4T | |
| Mount Type | Through Hole | |
| Switch Operation | On-On-On | |
| Switch Contact Current | 300mA | |
| Contact AC Voltage | 125V ac | |
| Switch Configuration | DP4T | |
| Width | 9.35mm | |
| Standards/Approvals | UL94 HB | |
| Series | Alcoswitch MSSA | |
| Length | 24mm | |
| Actuator Material | Polyester | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Product Type Slide Switch | ||
Contact Configuration DP4T | ||
Mount Type Through Hole | ||
Switch Operation On-On-On | ||
Switch Contact Current 300mA | ||
Contact AC Voltage 125V ac | ||
Switch Configuration DP4T | ||
Width 9.35mm | ||
Standards/Approvals UL94 HB | ||
Series Alcoswitch MSSA | ||
Length 24mm | ||
Actuator Material Polyester | ||
Non conforme
- Pays d'origine :
- MX
The TE Connectivity slide switch is designed for durability and versatility in various applications. Constructed with a robust copper alloy contact base and a hard-wearing polyester actuator, this component ensures reliable performance even under demanding conditions. With a double pole - four throw configuration, it offers multiple operational options, making it an ideal choice for complex circuit designs. The switchs compact design, with an actuator travel of just 2 mm, optimises space without compromising on functionality. It is fully compliant with international safety standards, ensuring peace of mind for engineers and designers alike. Perfectly suited for instrumentation, it delivers excellence in every power-on operation while adhering to strict RoHS and REACH directives for environmentally-conscious engineering.
Compact dimensions allow for easy integration into a variety of devices
Top actuator orientation provides intuitive operation
Extended actuator profile enhances user accessibility
Single actuator design simplifies circuit control
Tray packaging method facilitates secure and efficient delivery
Instrumentation grade ensures superior performance and reliability
Wave solder capability supports high-temperature processes
Effective contact current rating ideal for low-power applications
Industry-leading UL flammability rating offers enhanced safety
Liens connexes
- TE Connectivity Slide Switch SPDT On-On-On 300mA Polyoxymethylene
- TE Connectivity Surface Slide Switch DPDT On-On 300mA Nylon
- TE Connectivity Through Hole Slide Switch SPDT On-None-On 300mA
- TE Connectivity PCB Slide Switch DPDT Latching 300mA Nylon
- TE Connectivity Slide Switch SPDT On-On 300mA Polyoxymethylene
- TE Connectivity Slide Switch SP3T On-On-On 300mA Nylon
- TE Connectivity Slide Switch 4P3T On-On-On 300mA Polyoxymethylene
- TE Connectivity Slide Switch DPDT On-On 300mA Nylon
