TDK Single Layer Ceramic Capacitor 150 pF 2kV dc ±5 %, CC45, Through Hole 125 °C Max Op. Temp.
- N° de stock RS:
- 262-1919
- Référence fabricant:
- CC45SL3DD151JYNNA
- Fabricant:
- TDK
Offre groupée disponible
Consulter les options de prix de grosSous-total (1 sachet de 10 unités)*
2,52 €
(TVA exclue)
3,05 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Dernier stock RS
- 950 dernière(s) unité(s), prête(s) à l'envoi d'un autre centre de distribution
Unité | Prix par unité | Le Sachet* |
|---|---|---|
| 10 - 90 | 0,252 € | 2,52 € |
| 100 - 190 | 0,238 € | 2,38 € |
| 200 - 390 | 0,224 € | 2,24 € |
| 400 + | 0,172 € | 1,72 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 262-1919
- Référence fabricant:
- CC45SL3DD151JYNNA
- Fabricant:
- TDK
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
| Marque | TDK | |
| Product Type | Single Layer Ceramic Capacitor | |
| Capacitance | 150pF | |
| Voltage | 2kV dc | |
| Mount Type | Through Hole | |
| Series | CC45 | |
| Packaging | Ammo Pack | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Package/Case | CC45 | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -25°C | |
| Standards/Approvals | REACH, RoHS | |
| Diameter | 8.5mm | |
| Maximum Operating Temperature | 125°C | |
| Terminal Type | Solder | |
| Sélectionner tout | ||
|---|---|---|
Marque TDK | ||
Product Type Single Layer Ceramic Capacitor | ||
Capacitance 150pF | ||
Voltage 2kV dc | ||
Mount Type Through Hole | ||
Series CC45 | ||
Packaging Ammo Pack | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Package/Case CC45 | ||
Pin Count 2 | ||
Minimum Operating Temperature -25°C | ||
Standards/Approvals REACH, RoHS | ||
Diameter 8.5mm | ||
Maximum Operating Temperature 125°C | ||
Terminal Type Solder | ||
- Pays d'origine :
- CN
The TDK CC45 series disc type capacitors with leads used in snubber circuit protection of power supplies. These are high voltage ceramic capacitors, commercial grade, low dissipation at high frequency.
Low dissipation factor and decreased self-heating temperature in the high frequency and high voltage application
Rated voltage of 6kV is available
Conform to RoHS directive due to lead(Pb) free of lead-wire and internal solder material
Compatible with halogen-free external resin coating
Liens connexes
- TDK Single Layer Ceramic Capacitor 150 pF 2kV dc ±5 % Through Hole 125 °C Max Op. Temp.
- TDK Single Layer Ceramic Capacitor 10 pF 2kV dc ±5 % Through Hole 125 °C Max Op. Temp.
- TDK Single Layer Ceramic Capacitor 100 pF 2kV dc 5 % Push-in 125 °C Max Op. Temp.
- TDK Single Layer Ceramic Capacitor 330 pF 2kV dc ±5 % Through Hole 125 °C Max Op. Temp.
- TDK Single Layer Ceramic Capacitor 100 pF 2kV dc ±5 % Through Hole 125 °C Max Op. Temp.
- TDK Single Layer Ceramic Capacitor 15 pF 2kV dc ±5 % Through Hole 125 °C Max Op. Temp.
- TDK Single Layer Ceramic Capacitor 270 pF 2kV dc ±5 % Through Hole 125 °C Max Op. Temp.
- TDK Single Layer Ceramic Capacitor 47 pF 2kV dc ±5 % Through Hole 125 °C Max Op. Temp.