TDK Single Layer Ceramic Capacitor 2200 pF 3kV dc ±10 %, CK45, Through Hole 105 °C Max Op. Temp.
- N° de stock RS:
- 253-2822
- Référence fabricant:
- CK45-B3FD222KYGNA
- Fabricant:
- TDK
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 253-2822
- Référence fabricant:
- CK45-B3FD222KYGNA
- Fabricant:
- TDK
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
| Marque | TDK | |
| Product Type | Single Layer Ceramic Capacitor | |
| Capacitance | 2200pF | |
| Voltage | 3kV dc | |
| Mount Type | Through Hole | |
| Series | CK45 | |
| Packaging | Bulk | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Package/Case | Disc | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -25°C | |
| Standards/Approvals | RoHS | |
| Diameter | 12.5mm | |
| Width | 6mm | |
| Maximum Operating Temperature | 105°C | |
| Terminal Type | Radial | |
| Sélectionner tout | ||
|---|---|---|
Marque TDK | ||
Product Type Single Layer Ceramic Capacitor | ||
Capacitance 2200pF | ||
Voltage 3kV dc | ||
Mount Type Through Hole | ||
Series CK45 | ||
Packaging Bulk | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Package/Case Disc | ||
Pin Count 2 | ||
Minimum Operating Temperature -25°C | ||
Standards/Approvals RoHS | ||
Diameter 12.5mm | ||
Width 6mm | ||
Maximum Operating Temperature 105°C | ||
Terminal Type Radial | ||
- Pays d'origine :
- CN
The TDK CK45 series disc type capacitor is a commercial grade high voltage ceramic capacitor. The disc type capacitor used in DC ballast.
Conform to RoHS directive due to lead(Pb) free of lead-wire and internal solder material
Compatible with halogen-free external resin coating
Liens connexes
- TDK Single Layer Ceramic Capacitor 2200 pF 3kV dc ±10 % Through Hole 105 °C Max Op. Temp.
- TDK Single Layer Ceramic Capacitor 2200 pF 3kV dc Through Hole 105 °C Max Op. Temp.
- TDK Single Layer Ceramic Capacitor 4700 pF 3kV dc Through Hole 105 °C Max Op. Temp.
- TDK Single Layer Ceramic Capacitor 100 pF 3kV dc ±10 % Through Hole 105 °C Max Op. Temp.
- TDK Single Layer Ceramic Capacitor 1000 pF 3kV dc ±10 % Through Hole 105 °C Max Op. Temp.
- TDK Single Layer Ceramic Capacitor 220 pF 3kV dc ±10 % Through Hole 105 °C Max Op. Temp.
- TDK Single Layer Ceramic Capacitor 680 pF 3kV dc ±10 % Through Hole 105 °C Max Op. Temp.
- TDK Single Layer Ceramic Capacitor 470 pF 3kV dc ±10 % Through Hole 105 °C Max Op. Temp.