TDK Single Layer Ceramic Capacitor 100 pF 2kV dc 5 %, CC45, Push-in 125 °C Max Op. Temp.
- N° de stock RS:
- 242-7442
- Référence fabricant:
- CC45SL3DD101JYVNA
- Fabricant:
- TDK
Offre groupée disponible
Consulter les options de prix de grosSous-total (50 unités, dans un pack de 50)*
7,00 €
(TVA exclue)
8,50 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Dernier stock RS
- 4 800 dernière(s) unité(s), prête(s) à l'envoi d'un autre centre de distribution
Unité | Prix par unité | le paquet* |
|---|---|---|
| 50 - 50 | 0,14 € | 7,00 € |
| 100 - 200 | 0,134 € | 6,70 € |
| 250 - 450 | 0,128 € | 6,40 € |
| 500 + | 0,12 € | 6,00 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 242-7442
- Référence fabricant:
- CC45SL3DD101JYVNA
- Fabricant:
- TDK
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
| Marque | TDK | |
| Product Type | Single Layer Ceramic Capacitor | |
| Capacitance | 100pF | |
| Voltage | 2kV dc | |
| Mount Type | Push-in | |
| Series | CC45 | |
| Packaging | Ammo Pack | |
| Tolerance | 5 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -25°C | |
| Pin Count | 2 | |
| Standards/Approvals | RoHS | |
| Diameter | 7.5mm | |
| Maximum Operating Temperature | 125°C | |
| Sélectionner tout | ||
|---|---|---|
Marque TDK | ||
Product Type Single Layer Ceramic Capacitor | ||
Capacitance 100pF | ||
Voltage 2kV dc | ||
Mount Type Push-in | ||
Series CC45 | ||
Packaging Ammo Pack | ||
Tolerance 5 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -25°C | ||
Pin Count 2 | ||
Standards/Approvals RoHS | ||
Diameter 7.5mm | ||
Maximum Operating Temperature 125°C | ||
The TDK Ceramic disc type capacitor with leads. They are commercial grade, high voltage ceramic capacitors which also offers low dissipation at high frequency. It is used in applications such as snubber circuit protection of power supplies.
Low dissipation factor and decreased self heating temperature in the high frequency and high voltage application
Conform to RoHS directive due to lead free of lead wire and internal solder material
Compatible with halogen free external resin coating
Liens connexes
- TDK Single Layer Ceramic Capacitor 100 pF 2kV dc 5 % Push-in 125 °C Max Op. Temp.
- TDK Single Layer Ceramic Capacitor 10 pF 2kV dc ±5 % Through Hole 125 °C Max Op. Temp.
- TDK Single Layer Ceramic Capacitor 330 pF 2kV dc ±5 % Through Hole 125 °C Max Op. Temp.
- TDK Single Layer Ceramic Capacitor 100 pF 2kV dc ±5 % Through Hole 125 °C Max Op. Temp.
- TDK Single Layer Ceramic Capacitor 15 pF 2kV dc ±5 % Through Hole 125 °C Max Op. Temp.
- TDK Single Layer Ceramic Capacitor 270 pF 2kV dc ±5 % Through Hole 125 °C Max Op. Temp.
- TDK Single Layer Ceramic Capacitor 47 pF 2kV dc ±5 % Through Hole 125 °C Max Op. Temp.
- TDK Single Layer Ceramic Capacitor 22 pF 2kV dc ±5 % Through Hole 125 °C Max Op. Temp.