Panasonic PCB Mount Signal Relay, 5V dc Coil, 3A Switching Current, SPST
- N° de stock RS:
- 173-8219
- Référence fabricant:
- DS1E-S-DC5V
- Fabricant:
- Panasonic
Sous-total (1 boîte de 50 unités)*
301,25 €
(TVA exclue)
364,50 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 75,00 €
- 100 unité(s) expédiée(s) à partir du 22 décembre 2025
- Plus 50 unité(s) expédiée(s) à partir du 11 mai 2026
- Plus 100 unité(s) expédiée(s) à partir du 15 juin 2026
Unité | Prix par unité | La Boite* |
|---|---|---|
| 50 + | 6,025 € | 301,25 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 173-8219
- Référence fabricant:
- DS1E-S-DC5V
- Fabricant:
- Panasonic
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Panasonic | |
| Coil Voltage | 5V dc | |
| Contact Configuration | SPST | |
| Mounting Type | PCB Mount | |
| Maximum Switching Current DC | 3 A | |
| Maximum Switching Voltage AC | 250V ac | |
| Maximum Switching Voltage DC | 220V dc | |
| Maximum Switching Power DC | 60 W | |
| Series | DS | |
| Latching | No | |
| Length | 20.2mm | |
| Depth | 9.8mm | |
| Height | 9.9mm | |
| Dimensions | 20 x 9.9 x 9.9mm | |
| Terminal Type | PCB Pin | |
| Switching Current | 3A | |
| Number of Poles | 1 | |
| Coil Power | 200mW | |
| Contact Material | Gold Plated | |
| Features | Suitable For Use In Difficult Environments, Gold Clad Twin Contacts Ensure High Reliability, Can Be Used With Automatic Solder And Automatic Wash Systems | |
| Life | 100000000 (Mechanical) cycles, 500000 (Electrical) cycles | |
| Operating Temperature Range | -40 → +70°C | |
| Coil Resistance | 125Ω | |
| Electrical Life | 5000000 Operation Cycles | |
| Minimum Operating Temperature | -40°C | |
| Maximum Switching Power AC | 125VA | |
| Maximum Operating Temperature | +70°C | |
| Isolation Coil To Contact | 1.5kV rms | |
| Sélectionner tout | ||
|---|---|---|
Marque Panasonic | ||
Coil Voltage 5V dc | ||
Contact Configuration SPST | ||
Mounting Type PCB Mount | ||
Maximum Switching Current DC 3 A | ||
Maximum Switching Voltage AC 250V ac | ||
Maximum Switching Voltage DC 220V dc | ||
Maximum Switching Power DC 60 W | ||
Series DS | ||
Latching No | ||
Length 20.2mm | ||
Depth 9.8mm | ||
Height 9.9mm | ||
Dimensions 20 x 9.9 x 9.9mm | ||
Terminal Type PCB Pin | ||
Switching Current 3A | ||
Number of Poles 1 | ||
Coil Power 200mW | ||
Contact Material Gold Plated | ||
Features Suitable For Use In Difficult Environments, Gold Clad Twin Contacts Ensure High Reliability, Can Be Used With Automatic Solder And Automatic Wash Systems | ||
Life 100000000 (Mechanical) cycles, 500000 (Electrical) cycles | ||
Operating Temperature Range -40 → +70°C | ||
Coil Resistance 125Ω | ||
Electrical Life 5000000 Operation Cycles | ||
Minimum Operating Temperature -40°C | ||
Maximum Switching Power AC 125VA | ||
Maximum Operating Temperature +70°C | ||
Isolation Coil To Contact 1.5kV rms | ||
- Pays d'origine :
- JP
DS Series
200mW nominal operating power
Dual In Line pinning
Sealed construction allows automatic washing
Typical applications include Telecommunications and Measurement equipment, Computers equipment etc
Approvals
Liens connexes
- Panasonic PCB Mount Signal Relay 3A Switching Current, SPST
- Panasonic Surface Mount Signal Relay 3A Switching Current, SPST
- Panasonic PCB Mount Latching Signal Relay 3A Switching Current, SPDT
- Panasonic PCB Mount Signal Relay 3A Switching Current, SPST
- Panasonic PCB Mount Signal Relay 3A Switching Current, SPST
- Panasonic Surface Mount Signal Relay 3A Switching Current, SPST
- Panasonic Surface Mount Signal Relay 3A Switching Current, SPST
- Panasonic PCB Mount Latching Signal Relay 3A Switching Current, SPDT