- N° de stock RS:
- 699-6033
- Référence fabricant:
- DS1E-SL2-DC24V
- Fabricant:
- Panasonic
9 En stock pour livraison sous 1 jour(s)
Ajouté
Prix la pièce
6,84 €
(TVA exclue)
8,28 €
(TVA incluse)
Unité | Prix par unité |
1 + | 6,84 € |
- N° de stock RS:
- 699-6033
- Référence fabricant:
- DS1E-SL2-DC24V
- Fabricant:
- Panasonic
Documentation technique
Législations et de normes
- Pays d'origine :
- JP
Détails du produit
DS Series - Latching
These PCB mount high sensitive miniature relays all share the same height (9.8 mm) and width (9.9 mm) making mounting on PCB boards easy. They are suitable for use in difficult environments and have high performance polarized magnetic circuits that offer high resistance to shock and vibration
Breakthrough height of 9.8 mm
Suitable for use in difficult environments
Can be used with automatic solder and automatic wash systems
Gold-clad twin contacts ensure high reliability
Sensitivity: 200mW nominal operating power
Polarized magnetic circuits realize resistance to shock and vibration
DIL terminal array enables use of IC sockets
Suitable for use in difficult environments
Can be used with automatic solder and automatic wash systems
Gold-clad twin contacts ensure high reliability
Sensitivity: 200mW nominal operating power
Polarized magnetic circuits realize resistance to shock and vibration
DIL terminal array enables use of IC sockets
Spécifications
Attribut | Valeur |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | SPDT |
Mounting Type | PCB Mount |
Maximum Switching Current AC | 3 A |
Maximum Switching Current DC | 1 A |
Maximum Switching Voltage AC | 250V ac |
Maximum Switching Voltage DC | 220V dc |
Maximum Switching Power DC | 60 W |
Length | 15mm |
Latching | Yes |
Depth | 9.9mm |
Height | 9.9mm |
Dimensions | 15 x 9.9 x 9.9mm |
Terminal Type | Through Hole |
Switching Current | 3A |
Contact Material | Gold Plated |
Isolation Coil To Contact | 1kV rms |
Minimum Operating Temperature | -40°C |
Coil Resistance | 3200Ω |
Coil Power | 180mW |
Life | 10000000 (Mechanical) cycles |
Operating Temperature Range | -40 → +70°C |
Maximum Operating Temperature | +70°C |
Maximum Switching Power AC | 125VA |