RS PRO Blue 5 Shelf Chipboard, Galvanised Steel Shelving System, 1.8 m x 900mm, 600 mm, 265 kg Load

Sous-total (1 unité)*

145,32 €

(TVA exclue)

175,84 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 153 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
  • Plus 9 unité(s) expédiée(s) à partir du 08 décembre 2026
  • Plus 100 unité(s) expédiée(s) à partir du 24 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +145,32 €

*Prix donné à titre indicatif

N° de stock RS:
813-3228
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Product Type

Shelving System

Sub Type

Eco-Rax

Number of Shelves

5

Load Capacity

265kg

Height

1.8m

Width

900mm

Depth

600mm

Material

Chipboard, Galvanised Steel

Colour

Blue

Standards/Approvals

No

Statut RoHS : Exempté

RS PRO Blue 5 Shelf Chipboard, Galvanised Steel Eco-Rax Free Standing Shelves, 1800 mm x 900 mm x 600 mm, 265 kg Load


If you need to organise storage space in an office, garage or workshop, this galvanised steel modular shelving system from RS PRO will keep things tidy while providing access to your equipment. The chipboard shelves can handle a load of up to 265 kg.

Besides the frame, the unit includes five shelves, five shelf supports and four plastic feet. It's fully adjustable, so you can set it up to meet your requirements with easy, bolt-free assembly. The frame is constructed from galvanised steel coated in blue epoxy powder, helping it withstand changes in moisture, climate and daily use.

As part of the tried and trusted RS PRO range, the shelving has been rigorously tested against industry standards. It conforms to the ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 standards on safe electrostatic discharge. This type of shelving system is suitable for use in a variety of storage and commercial environments.

Features and Benefits


• Eco-Rax shelving system

• Height of 1,800 mm

• Width of 900 mm

• Depth of 600 mm

• Supplied with: four uprights, five shelves, five shelf supports and four plastic feet

• Shelves constructed from chipboard

• Blue-coloured uprights constructed from corrosion-resistant, epoxy-coated galvanised steel

• Load capacity of 265 kg

• Quick knock-down system

• Conforms to ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Supplied with

4 x Uprights, 5 x Shelves, 5 x Shelf Supports & 4 x Plastic Feet

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.