Manorga Galvanised 4 Shelf Galvanised Steel Extension Bay, 1.76 m x 1m, 388 mm, 221 kg Load
- N° de stock RS:
- 267-8288
- Référence fabricant:
- ZSRAYTUB10384ES00
- Fabricant:
- Manorga
Sous-total (1 unité)*
147,45 €
(TVA exclue)
178,41 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 19 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 147,45 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 267-8288
- Référence fabricant:
- ZSRAYTUB10384ES00
- Fabricant:
- Manorga
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
| Marque | Manorga | |
| Product Type | Extension Bay | |
| Sub Type | Quickshelf | |
| Number of Shelves | 4 | |
| Load Capacity | 221kg | |
| Height | 1.76m | |
| Width | 1m | |
| Depth | 388mm | |
| Material | Galvanised Steel | |
| Colour | Galvanised | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Manorga | ||
Product Type Extension Bay | ||
Sub Type Quickshelf | ||
Number of Shelves 4 | ||
Load Capacity 221kg | ||
Height 1.76m | ||
Width 1m | ||
Depth 388mm | ||
Material Galvanised Steel | ||
Colour Galvanised | ||
Standards/Approvals No | ||
Statut RoHS : Exempté
- Pays d'origine :
- FR
EPSILINE is the galvanized shelving system that meets a wide range of storage needs. EPSILINE shelving complies with the FEM 10.2.06 standards for storage products set by the European Union.
Find EPSILINE in the following environments: Warehouses, archive rooms, IT rooms, storage areas, workshops... It is the practical shelving solution for lightweight storage needs. Its kit shelves, which reduce space during transport and storage, make it an asset for ease of use and practicality. It allows the storage of lightweight items on tubular shelves, ideal for storing cardboard boxes, plastic bins, or mechanical parts. Modular, EPSILINE also allows the storage of smaller items thanks to its various shelf covering options. Find the solution to your needs among its configurations, reaching heights of up to 3000mm and lengths of up to 1500mm, with a maximum load capacity per level of up to 300kg. Take control of your storage space with unique and customized elements that can be connected to the initial unit to create modular storage lengths composed of different bays. Consisting of 4 uprights, tubular shelves, and stabilizing feet, EPSILINE is a simple and suitable solution for your needs.
Advantages:
- Easy and tool-free assembly
- Shelf covering options
- Wide range of dimensions.
Kit Content
- 2 uprights
- 2 plastic feet
- 4 tubular shelves
- 4 chipboard covers
Extension bay: an extension bay is a shelving to be placed next to a starting bay. An extension bay cant be used without the presence of a starting bay.
Shelves : shelves are the levels on which shelving is built up. There are different types of shelf:
- Tubular: ideal for storing packaged products (cartons, boxes, crates, etc.).
- Steel sheet: preferred for storing loose, unpackaged loads, or small packaging items.
Uprights: uprights are perforated vertical uprights that provide structural support for the shelving unit.
Liens connexes
- Manorga Galvanised 4 Shelf Galvanised Steel Extension Bay 388 mm, 149 kg Load
- Manorga Galvanised 4 Shelf Galvanised Steel Extension Bay 388 mm, 71 kg Load
- Manorga Galvanised 4 Shelf Galvanised Steel Starter Bay 388 mm, 221 kg Load
- Manorga Galvanised 1 Shelf Galvanised Steel Extension Bay 388 mm, 71 kg Load
- Manorga Galvanised 4 Shelf Galvanised Steel Extension Bay 1 m, 162 kg Load
- Manorga Galvanised 4 Shelf Galvanised Steel Extension Bay 1 m, 159 kg Load
- Manorga Galvanised 5 Shelf Galvanised Steel Extension Bay 388 mm, 71 kg Load
- Manorga Galvanised 4 Shelf Galvanised Steel Extension Bay 800 mm, 215 kg Load