Manorga Grey 1 Shelf Galvanised Steel, Chipboard Extension Bay, 800 mm x 2.5m, 800 mm, 470 kg Load
- N° de stock RS:
- 267-8242
- Référence fabricant:
- ZRNIVSUPRSLD25801
- Fabricant:
- Manorga
Sous-total (1 unité)*
133,85 €
(TVA exclue)
161,96 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 11 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 133,85 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 267-8242
- Référence fabricant:
- ZRNIVSUPRSLD25801
- Fabricant:
- Manorga
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
| Marque | Manorga | |
| Product Type | Extension Bay | |
| Number of Shelves | 1 | |
| Load Capacity | 470kg | |
| Width | 2.5m | |
| Height | 800mm | |
| Depth | 800mm | |
| Material | Galvanised Steel, Chipboard | |
| Colour | Grey | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Manorga | ||
Product Type Extension Bay | ||
Number of Shelves 1 | ||
Load Capacity 470kg | ||
Width 2.5m | ||
Height 800mm | ||
Depth 800mm | ||
Material Galvanised Steel, Chipboard | ||
Colour Grey | ||
Standards/Approvals No | ||
Statut RoHS : Exempté
- Pays d'origine :
- FR
EPSIVOL is the shelving system designed for storing medium-heavy loads and bulky items. EPSIVOL shelving complies with the FEM 10.2.06 standards for storage products set by the European Union
Find EPSIVOL in the following environments: Industrial stores, IT storage rooms, Logistics warehouses, Archiving areas...EPSIVOL adapts to your needs and environment, allowing you to efficiently store bulky and packaged products with its numerous configurations, reaching heights of up to 4500mm and lengths of up to 3000mm, supporting loads of up to 1.5 tons per level. Take control of your storage space with additional elements that can be connected to the initial unit to create storage lengths composed of different bays. Consisting of 2 front-perforated frames, beams with welded connectors, and shelf covering options, its versatile configurations enable you to tailor the product to your specific requirements. Highly versatile, EPSIVOL is suitable for all types of environments and products, offering manual and rapid storage solution.
Advantages:
- Easy assembly
- Various types of beams
- Multiple decking and accessory options
Kit Content
- 2 beams
- safety pins
- chipboard cover
Shelves : shelves are the levels on which shelving is built up. There are different types of shelf:
- Tubular: ideal for storing packaged products (cartons, boxes, crates, etc.).
- Steel sheet: preferred for storing loose, unpackaged loads, or small packaging items.
Uprights: uprights are perforated vertical uprights that provide structural support for the shelving unit.
Liens connexes
- Manorga Grey 3 Shelf Galvanised Steel 2 m x 2.5m 470 kg Load
- Manorga Grey 4 Shelf Galvanised Steel 2.5 m x 2.5m 470 kg Load
- Manorga Grey 1 Shelf Galvanised Steel 800 mm x 1.5m 792 kg Load
- Manorga Grey 1 Shelf Chipboard 800 mm x 1.8m 683 kg Load
- Manorga Grey 3 Shelf Galvanised Steel 2 m x 1.8m 683 kg Load
- Manorga Grey 3 Shelf Galvanised Steel 2 m x 1.5m 792 kg Load
- Manorga Grey 4 Shelf Chipboard 2.5 m x 1.8m 683 kg Load
- Manorga Grey 4 Shelf Chipboard 2.5 m x 1.5m 792 kg Load