Manorga RAL 7024 4 Shelf Steel Extension Bay, 2 m x 1.26m, 800 mm, 460 kg Load

Sous-total (1 unité)*

322,85 €

(TVA exclue)

390,65 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Stocké-e par le fabricant
  • Prêt à être expédié à partir du 02 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +322,85 €

*Prix donné à titre indicatif

N° de stock RS:
267-8238
Référence fabricant:
ZBTUBIND2012804S1
Fabricant:
Manorga
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Manorga

Product Type

Extension Bay

Sub Type

Modular Shelving

Number of Shelves

4

Load Capacity

460kg

Height

2m

Width

1.26m

Depth

800mm

Material

Steel

Colour

RAL 7024

Standards/Approvals

No

Statut RoHS : Exempté

Pays d'origine :
FR
FLIPLUS is the easiest to assemble high-load stocking solution for your environment. Fliplus complies with the FEM 10.2.06 standards for storage products set by the European Union.

Find FLIPLUS in the following environments: Industrial stores, storerooms, warehouses, offices, equipment rooms… Designed for the storage of heavy items such as large tools, heavy boxes, mechanical parts thanks to its different types of tablet available (Tubular or Steel Sheet), FLIPLUS allows you to tailor the structure of your bay to suit the products to be stored. Make your shelving evolve thanks to its different shelf covers suitable for FLIPLUS : Chipboard, Steel Sheet or Mesh to ensure the meet of your requirement of specific products to be stored. Its load capacity reaches up to 500kg per level and over 3000kg per bay. Its wide range of shelf sizes and maximum height of 8.5 meters allow for all sorts of different configurations. Stable and robust, this product is perfect for creating very tall and multi-level installations.

Advantages:


  • Epoxy Paint Finish
  • No Crossbars for Single and Double-Sided Use
  • Easy and Tool-Free Assembly

Kit Content


- 2 uprights

- 2 mounting plates

- 4 tubular shelves

Extension bay: an extension bay is a shelving to be placed next to a starting bay. An extension bay cant be used without the presence of a starting bay.

Shelves : shelves are the levels on which shelving is built up. There are different types of shelf:

- Tubular: ideal for storing packaged products (cartons, boxes, crates, etc.).

- Steel sheet: preferred for storing loose, unpackaged loads, or small packaging items.

Uprights: uprights are perforated vertical uprights that provide structural support for the shelving unit.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.