Manorga RAL 7024 4 Shelf Sheet Steel Starter Bay, 2 m x 1.26m, 600 mm, 460 kg Load
- N° de stock RS:
- 267-8216
- Référence fabricant:
- ZBTOLIND2012604D1
- Fabricant:
- Manorga
Sous-total (1 unité)*
514,87 €
(TVA exclue)
622,99 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 27 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 514,87 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 267-8216
- Référence fabricant:
- ZBTOLIND2012604D1
- Fabricant:
- Manorga
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
| Marque | Manorga | |
| Product Type | Starter Bay | |
| Sub Type | Modular Shelving | |
| Number of Shelves | 4 | |
| Load Capacity | 460kg | |
| Height | 2m | |
| Width | 1.26m | |
| Depth | 600mm | |
| Material | Sheet Steel | |
| Colour | RAL 7024 | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Manorga | ||
Product Type Starter Bay | ||
Sub Type Modular Shelving | ||
Number of Shelves 4 | ||
Load Capacity 460kg | ||
Height 2m | ||
Width 1.26m | ||
Depth 600mm | ||
Material Sheet Steel | ||
Colour RAL 7024 | ||
Standards/Approvals No | ||
Statut RoHS : Exempté
- Pays d'origine :
- FR
FLIPLUS is the easiest to assemble high-load stocking solution for your environment. Fliplus complies with the FEM 10.2.06 standards for storage products set by the European Union.
Find FLIPLUS in the following environments: Industrial stores, storerooms, warehouses, offices, equipment rooms… Designed for the storage of heavy items such as large tools, heavy boxes, mechanical parts thanks to its different types of tablet available (Tubular or Steel Sheet), FLIPLUS allows you to tailor the structure of your bay to suit the products to be stored. Make your shelving evolve thanks to its different shelf covers suitable for FLIPLUS : Chipboard, Steel Sheet or Mesh to ensure the meet of your requirement of specific products to be stored. Its load capacity reaches up to 500kg per level and over 3000kg per bay. Its wide range of shelf sizes and maximum height of 8.5 meters allow for all sorts of different configurations. Stable and robust, this product is perfect for creating very tall and multi-level installations.
Advantages:
- Epoxy Paint Finish
- No Crossbars for Single and Double-Sided Use
- Easy and Tool-Free Assembly
Kit Content
- 4 uprights
- 4 mounting plates
- 4 steel sheet shelves
Starting bay: a starting bay is a shelving that can be used individually and independently. It generally consists of 4 uprights (or 2 frames, depending on the product), shelves and other items.
Shelves : shelves are the levels on which shelving is built up. There are different types of shelf:
- Tubular: ideal for storing packaged products (cartons, boxes, crates, etc.).
- Steel sheet: preferred for storing loose, unpackaged loads, or small packaging items.
Uprights: uprights are perforated vertical uprights that provide structural support for the shelving unit.
Liens connexes
- Manorga RAL 7024 4 Shelf Sheet Steel Starter Bay 1 m, 460 kg Load
- Manorga RAL 7024 4 Shelf Sheet Steel Starter Bay 800 mm, 460 kg Load
- Manorga RAL 7024 4 Shelf Sheet Steel Starter Bay 700 mm, 460 kg Load
- Manorga RAL 7024 4 Shelf Sheet Steel Starter Bay 600 mm, 460 kg Load
- Manorga RAL 7024 4 Shelf Sheet Steel Extension Bay 1 m, 460 kg Load
- Manorga RAL 7024 4 Shelf Sheet Steel Extension Bay 700 mm, 460 kg Load
- Manorga RAL 7024 4 Shelf Sheet Steel Extension Bay 800 mm, 460 kg Load
- Manorga RAL 7024 4 Shelf Sheet Steel Extension Bay 600 mm, 460 kg Load