Manorga Grey 5 Shelf Sheet Steel Extension Bay, 2 m x 1m, 400 mm, 70 kg Load
- N° de stock RS:
- 267-8154
- Référence fabricant:
- ZARETBAC2010405S1
- Fabricant:
- Manorga
Sous-total (1 unité)*
440,15 €
(TVA exclue)
532,58 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 30 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 440,15 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 267-8154
- Référence fabricant:
- ZARETBAC2010405S1
- Fabricant:
- Manorga
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
| Marque | Manorga | |
| Product Type | Extension Bay | |
| Sub Type | Quickshelf | |
| Number of Shelves | 5 | |
| Load Capacity | 70kg | |
| Height | 2m | |
| Width | 1m | |
| Depth | 400mm | |
| Material | Sheet Steel | |
| Colour | Grey | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Manorga | ||
Product Type Extension Bay | ||
Sub Type Quickshelf | ||
Number of Shelves 5 | ||
Load Capacity 70kg | ||
Height 2m | ||
Width 1m | ||
Depth 400mm | ||
Material Sheet Steel | ||
Colour Grey | ||
Standards/Approvals No | ||
Statut RoHS : Exempté
- Pays d'origine :
- FR
FLIP is the ultimate versatile, designed and practical shelving solution. FLIP shelving complies with the FEM 10.2.06 standards for storage products set by the European Union.
Find FLIP in the following environments: Workshops, warehouses, archive rooms, storage areas... Designed for the storage of light packaged products, it allows the storage of lightweight items on tubular shelves, making it ideal for storing cardboard boxes, plastic containers, or mechanical parts. The adaptable FLIP shelving system also enables the storage of smaller items thanks to its various shelf covering options or steel shelves. Find the configuration that best suits your needs and environment among its dimensions, reaching heights of up to 3000mm and lengths of up to 1500mm, with a maximum load capacity of 230kg per level. Every FLIP product comes with epoxy paint finish, allowing it to perfectly blend in any design and environment. Take control of your storage space with unique and customized elements that can be connected to the initial unit to create modular storage lengths composed of different bays. Consisting of 4 front-perforated uprights, stabilizing feet, and monobloc shelves, FLIP is the practical and durable shelving system for your storage needs.
Advantages:
- Epoxy paint finish
- No crossbars for single and double-sided use
- Easy and tool-free assembly
Kit Content
- 2 uprights
- 2 plastic feet
- 5 containment bins with tubular structure
Extension bay: an extension bay is a shelving to be placed next to a starting bay. An extension bay cant be used without the presence of a starting bay.
Shelves : shelves are the levels on which shelving is built up. There are different types of shelf:
- Tubular: ideal for storing packaged products (cartons, boxes, crates, etc.).
- Steel sheet: preferred for storing loose, unpackaged loads, or small packaging items.
Uprights: uprights are perforated vertical uprights that provide structural support for the shelving unit.
Liens connexes
- Manorga Grey 5 Shelf Sheet Steel Extension Bay 600 mm, 70 kg Load
- Manorga Grey 5 Shelf Sheet Steel Extension Bay 500 mm, 70 kg Load
- Manorga Grey 1 Shelf Sheet Steel Extension Bay 600 mm, 70 kg Load
- Manorga Grey 1 Shelf Sheet Steel Extension Bay 400 mm, 70 kg Load
- Manorga Grey 1 Shelf Sheet Steel Extension Bay 500 mm, 70 kg Load
- Manorga Galvanised 9 Shelf Extension Bay 400 mm, 150 kg Load
- Manorga Galvanised 4 Shelf Extension Bay 400 mm, 150 kg Load
- Manorga Grey 5 Shelf Sheet Steel Extension Bay 1 m, 217 kg Load