Manorga 1 Shelf Shelving System, 1.75 m x 1.25m, 500 mm
- N° de stock RS:
- 206-375
- Référence fabricant:
- BRRAYOSLD171250S1
- Fabricant:
- Manorga
Sous-total (1 unité)*
134,43 €
(TVA exclue)
162,66 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 18 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 134,43 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 206-375
- Référence fabricant:
- BRRAYOSLD171250S1
- Fabricant:
- Manorga
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
| Marque | Manorga | |
| Product Type | Shelving System | |
| Sub Type | Rack Mount Shelf | |
| Number of Shelves | 1 | |
| Width | 1.25m | |
| Height | 1.75m | |
| Depth | 500mm | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Manorga | ||
Product Type Shelving System | ||
Sub Type Rack Mount Shelf | ||
Number of Shelves 1 | ||
Width 1.25m | ||
Height 1.75m | ||
Depth 500mm | ||
Standards/Approvals No | ||
Statut RoHS : Exempté
- Pays d'origine :
- FR
The Manorga Epsivol is a highly modular shelving system compatible with 9 types of beams and 3 types of shelves. It allows for pre assembly of frames at the factory, saving up to 60% on assembly time. The system can be installed in multi tier configurations and features beams that are compatible with the Epsirack pallet rack. Additional versions include Epsivol One for reduced height up to 3 meters, Epsitable for work surfaces, Epsivol vertical for vertical storage, and Epsivol secure mesh for secure storage solutions.
Epoxy paint standard finish RAL 7024
Uprights 50x50x1.5 mm double perforation
Galvanized crossbars and diagonals profile C
Galvanized footplates 100x60x2 mm
Load capacity up to 1500 kg per level
Liens connexes
- Manorga 1 Shelf Shelving System 500 mm
- Manorga 1 Shelf Shelving System 400 mm
- Manorga 1 Shelf Shelving System 500 mm
- Manorga 1 Shelf Shelving System 500 mm
- Manorga 1 Shelf Shelving System 500 mm
- Manorga 1 Shelf Shelving System x 1.25m, 4500 kg Load
- Manorga 1 Shelf Shelving System 400 mm
- Manorga 1 Shelf Shelving System 400 mm